CONN PLUG 4POS .100 POLAR TIN - 5-103944-3
| Digi-Key Part Number | A34222-ND |
4 44 132 528 1012 5016 |
1.01250 .91727 .64970 .57328 .50831 .47774 |
Extended Price
4.05 40.36 85.76 302.69 514.41 2396.34 |
| Manufacturer Part Number | 5-103944-3 | |||
| Description | CONN PLUG 4POS .100 POLAR TIN | |||
| Quantity Available | 276 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-103944-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Plug, Male Pin |
| Contact Finish | Tin |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® MTE |
| Wire Size | 22-26 AWG |
| Packaging | Tube |
| Fastening Type | Latch Holder |
| Termination | IDC |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 103944 3 51039443 A34222 ND A34222ND A34222 |
5-103944-3 Specification Sheet
CONN PLUG 4POS .100 POLAR TIN - 5-103944-3 (A34222-ND)
Related parts:CONN PLUG 4POS .100 POLAR TIN - 5-103944-3
Order 'conn plug 4pos .100 polar tin - 5-103944-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34222-ND.
CONN RECPT 4POS .100 POLAR TIN - 5-103956-3
Order 'conn recpt 4pos .100 polar tin - 5-103956-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34193-ND.
CONN PLUG 2POS .100 POLAR TIN - 5-103944-1
Order 'conn plug 2pos .100 polar tin - 5-103944-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34216-ND.
CONN PLUG 3POS .100 POLAR TIN - 5-103944-2
Order 'conn plug 3pos .100 polar tin - 5-103944-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34219-ND.
CONN PLUG 4POS .100 POLAR 30AU - 5-103946-3
Order 'conn plug 4pos .100 polar 30au - 5-103946-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34220-ND.
CONN PLUG 4POS .100 POLAR 15AU - 5-103945-3
Order 'conn plug 4pos .100 polar 15au - 5-103945-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34221-ND.
CONN PLUG 5POS .100 POLAR TIN - 5-103944-4
Order 'conn plug 5pos .100 polar tin - 5-103944-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34225-ND.
CONN PLUG 6POS .100 POLAR TIN - 5-103944-5
Order 'conn plug 6pos .100 polar tin - 5-103944-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34228-ND.
CONN PLUG 8POS .100 POLAR TIN - 5-103944-7
Order 'conn plug 8pos .100 polar tin - 5-103944-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34232-ND.
CONN PLUG 7POS .100 POLAR TIN - 5-103944-6
Order 'conn plug 7pos .100 polar tin - 5-103944-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34940-ND.
CONN PLUG 9POS .100 POLAR TIN - 5-103944-8
Order 'conn plug 9pos .100 polar tin - 5-103944-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34941-ND.
CONN PLUG 4POS .100 POLAR TIN - 103944-3
Order 'conn plug 4pos .100 polar tin - 103944-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28444-ND.
CONN PLUG 12POS .100 POLAR TIN - 1-103944-1
Order 'conn plug 12pos .100 polar tin - 1-103944-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103944-1-ND.
CONN RECPT 4POS .100 POLAR 30AU - 5-103958-3
Order 'conn recpt 4pos .100 polar 30au - 5-103958-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34191-ND.
CONN RECPT 4POS .100 POLAR 15AU - 5-103957-3
Order 'conn recpt 4pos .100 polar 15au - 5-103957-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34192-ND.
Send this link via E-Mail
Help With This Screen