CONN PLUG 4POS .100 POLAR 30AU - 5-103946-3
| Digi-Key Part Number | A34220-ND |
4 44 132 528 1012 5016 |
2.03750 1.84477 1.30667 1.15292 1.02225 .96076 |
Extended Price
8.15 81.17 172.48 608.74 1034.52 4819.17 |
| Manufacturer Part Number | 5-103946-3 | |||
| Description | CONN PLUG 4POS .100 POLAR 30AU | |||
| Quantity Available | 88 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-103946-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® MTE |
| Wire Size | 22-26 AWG |
| Packaging | Tube |
| Fastening Type | Latch Holder |
| Termination | IDC |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 103946 3 51039463 A34220 ND A34220ND A34220 |
5-103946-3 Specification Sheet
CONN PLUG 4POS .100 POLAR 30AU - 5-103946-3 (A34220-ND)
Related parts:CONN PLUG 4POS .100 POLAR 30AU - 5-103946-3
Order 'conn plug 4pos .100 polar 30au - 5-103946-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34220-ND.
CONN RECPT 4POS .100 POLAR 30AU - 5-103958-3
Order 'conn recpt 4pos .100 polar 30au - 5-103958-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34191-ND.
CONN PLUG 2POS .100 POLAR 30AU - 5-103946-1
Order 'conn plug 2pos .100 polar 30au - 5-103946-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34214-ND.
CONN PLUG 3POS .100 POLAR 30AU - 5-103946-2
Order 'conn plug 3pos .100 polar 30au - 5-103946-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34217-ND.
CONN PLUG 4POS .100 POLAR 15AU - 5-103945-3
Order 'conn plug 4pos .100 polar 15au - 5-103945-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34221-ND.
CONN PLUG 4POS .100 POLAR TIN - 5-103944-3
Order 'conn plug 4pos .100 polar tin - 5-103944-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34222-ND.
CONN PLUG 5POS .100 POLAR 30AU - 5-103946-4
Order 'conn plug 5pos .100 polar 30au - 5-103946-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34223-ND.
CONN PLUG 6POS .100 POLAR 30AU - 5-103946-5
Order 'conn plug 6pos .100 polar 30au - 5-103946-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34226-ND.
CONN PLUG 7POS .100 POLAR 30AU - 5-103946-6
Order 'conn plug 7pos .100 polar 30au - 5-103946-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34229-ND.
CONN PLUG 8POS .100 POLAR 30AU - 5-103946-7
Order 'conn plug 8pos .100 polar 30au - 5-103946-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34230-ND.
CONN PLUG 10POS .100 POLAR 30AU - 5-103946-9
Order 'conn plug 10pos .100 polar 30au - 5-103946-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34233-ND.
CONN PLUG 9POS .100 POLAR 30AU - 5-103946-8
Order 'conn plug 9pos .100 polar 30au - 5-103946-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34943-ND.
CONN PLUG 4POS .100 POLAR 30AU - 103946-3
Order 'conn plug 4pos .100 polar 30au - 103946-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28442-ND.
CONN PLUG 11POS .100 POLAR 30AU - 1-103946-0
Order 'conn plug 11pos .100 polar 30au - 1-103946-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28470-ND.
CONN RECPT 4POS .100 POLAR 15AU - 5-103957-3
Order 'conn recpt 4pos .100 polar 15au - 5-103957-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34192-ND.
Send this link via E-Mail
Help With This Screen