CONN PLUG 2POS .100 POLAR 15AU - 5-103945-1
| Digi-Key Part Number | A34215-ND |
8 72 144 504 1008 5040 |
.89250 .80861 .57278 .50540 .44812 .42116 |
Extended Price
7.14 58.22 82.48 254.72 451.70 2122.65 |
| Manufacturer Part Number | 5-103945-1 | |||
| Description | CONN PLUG 2POS .100 POLAR 15AU | |||
| Quantity Available | 208 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-103945-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® MTE |
| Wire Size | 22-26 AWG |
| Packaging | Tube |
| Fastening Type | Latch Holder |
| Termination | IDC |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 103945 1 51039451 A34215 ND A34215ND A34215 |
5-103945-1 Specification Sheet
CONN PLUG 2POS .100 POLAR 15AU - 5-103945-1 (A34215-ND)
Related parts:CONN PLUG 2POS .100 POLAR 15AU - 5-103945-1
Order 'conn plug 2pos .100 polar 15au - 5-103945-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34215-ND.
CONN RECPT 2POS .100 POLAR 15AU - 5-103957-1
Order 'conn recpt 2pos .100 polar 15au - 5-103957-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34186-ND.
CONN PLUG 2POS .100 POLAR 30AU - 5-103946-1
Order 'conn plug 2pos .100 polar 30au - 5-103946-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34214-ND.
CONN PLUG 2POS .100 POLAR TIN - 5-103944-1
Order 'conn plug 2pos .100 polar tin - 5-103944-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34216-ND.
CONN PLUG 3POS .100 POLAR 15AU - 5-103945-2
Order 'conn plug 3pos .100 polar 15au - 5-103945-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34218-ND.
CONN PLUG 4POS .100 POLAR 15AU - 5-103945-3
Order 'conn plug 4pos .100 polar 15au - 5-103945-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34221-ND.
CONN PLUG 5POS .100 POLAR 15AU - 5-103945-4
Order 'conn plug 5pos .100 polar 15au - 5-103945-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34224-ND.
CONN PLUG 6POS .100 POLAR 15AU - 5-103945-5
Order 'conn plug 6pos .100 polar 15au - 5-103945-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34227-ND.
CONN PLUG 8POS .100 POLAR 15AU - 5-103945-7
Order 'conn plug 8pos .100 polar 15au - 5-103945-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34231-ND.
CONN PLUG 10POS .100 POLAR 15AU - 5-103945-9
Order 'conn plug 10pos .100 polar 15au - 5-103945-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34234-ND.
CONN PLUG 9POS .100 POLAR 15AU - 5-103945-8
Order 'conn plug 9pos .100 polar 15au - 5-103945-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34942-ND.
CONN PLUG 2POS .100 POLAR 15AU - 103945-1
Order 'conn plug 2pos .100 polar 15au - 103945-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28435-ND.
CONN RECPT 2POS .100 POLAR 30AU - 5-103958-1
Order 'conn recpt 2pos .100 polar 30au - 5-103958-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34185-ND.
CONN PLUG 6POS .100 POLAR 15AU - 103945-5
Order 'conn plug 6pos .100 polar 15au - 103945-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28451-ND.
CONN PLUG 11POS .100 POLAR 15AU - 1-103945-0
Order 'conn plug 11pos .100 polar 15au - 1-103945-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28471-ND.
Send this link via E-Mail
Help With This Screen