Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-103639-4
CONN HEADER VERT 15POS PCB TIN - 6-103639-4 - Connectors, Interconnects
| Digi-Key Part Number | A33954-ND |
1 25 50 100 500 1000 |
1.04000 .93720 .83320 .74640 .62490 .46868 |
Extended Price
1.04 23.43 41.66 74.64 312.45 468.68 |
| Manufacturer Part Number | 6-103639-4 | |||
| Description | CONN HEADER VERT 15POS PCB TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6-103639-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 15 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6 103639 4 61036394 A33954 ND A33954ND A33954 |
CONN HEADER VERT 15POS PCB TIN - 6-103639-4 (A33954-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-103639-4Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-103639-4
Order 'conn header vert 15pos pcb tin - 6-103639-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33954-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-103639-4
Order 'conn header vert 15pos pcb tin - 1-103639-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28562-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-103639-0
Order 'conn header vert 11pos pcb tin - 6-103639-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33948-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-103639-3
Order 'conn header vert 14pos pcb tin - 6-103639-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33952-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-103639-5
Order 'conn header vert 16pos pcb tin - 6-103639-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33956-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-103639-9
Order 'conn header vert 20pos pcb tin - 6-103639-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33960-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-103639-1
Order 'conn header vert 12pos pcb tin - 6-103639-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35015-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-103080-4
Order 'conn header vert 16pos pcb tin - 6-103080-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-103080-4-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-103634-4
Order 'conn header rtang 15pos pcb tin - 6-103634-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33888-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103639-4
Order 'conn header vert 5pos pcb tin - 5-103639-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33930-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-103669-4
Order 'conn header vert 15pos pcb tin - 1-103669-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28513-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103639-6
Order 'conn header vert 7pos pcb tin - 5-103639-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33936-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103639-5
Order 'conn header vert 6pos pcb tin - 5-103639-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33933-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-103639-2
Order 'conn header vert 13pos pcb tin - 1-103639-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103639-2-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-103080-8
Order 'conn header vert 20pos pcb tin - 6-103080-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-103080-8-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-103639-4
Send this link via E-Mail
Help With This Screen
