CONN HEADER VERT .100 12POS 15AU - 6-104363-1
| Digi-Key Part Number | A33950-ND |
1 25 50 100 500 1000 |
1.57000 1.41040 1.25360 1.12300 .94018 .70513 |
Extended Price
1.57 35.26 62.68 112.30 470.09 705.13 |
| Manufacturer Part Number | 6-104363-1 | |||
| Description | CONN HEADER VERT .100 12POS 15AU | |||
| Quantity Available | 530 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6-104363-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® MTE |
| Packaging | Tube |
| Fastening Type | Latch Holder |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6 104363 1 61043631 A33950 ND A33950ND A33950 |
6-104363-1 Specification Sheet
CONN HEADER VERT .100 12POS 15AU - 6-104363-1 (A33950-ND)
Related parts :CONN HEADER VERT .100 12POS 15AU - 6-104363-1
Order 'conn header vert .100 12pos 15au - 6-104363-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33950-ND.
CONN HEADER VERT .100 14POS 15AU - 6-102202-1
Order 'conn header vert .100 14pos 15au - 6-102202-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32999-ND.
CONN HEADER VERT .100 26POS 15AU - 6-102618-1
Order 'conn header vert .100 26pos 15au - 6-102618-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33061-ND.
CONN HEADER VERT .100 26POS 15AU - 6-102619-1
Order 'conn header vert .100 26pos 15au - 6-102619-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33130-ND.
CONN HEADER VERT .100 12POS 30AU - 6-103908-1
Order 'conn header vert .100 12pos 30au - 6-103908-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33911-ND.
CONN HEADER VERT .100 2POS 15AU - 5-104363-1
Order 'conn header vert .100 2pos 15au - 5-104363-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33922-ND.
CONN HEADER VERT .100 11POS 15AU - 6-104363-0
Order 'conn header vert .100 11pos 15au - 6-104363-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33947-ND.
CONN HEADER VERT .100 12POS 30AU - 6-103735-1
Order 'conn header vert .100 12pos 30au - 6-103735-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33949-ND.
CONN HEADER VERT .100 12POS 15AU - 5-102567-1
Order 'conn header vert .100 12pos 15au - 5-102567-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34280-ND.
CONN HEADER VERT .100 20POS 15AU - 6-102567-1
Order 'conn header vert .100 20pos 15au - 6-102567-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34283-ND.
CONN HEADER VERT .100 12POS 15AU - 102567-1
Order 'conn header vert .100 12pos 15au - 102567-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26376-ND.
CONN HEADER VERT .100 12POS 15AU - 87227-6
Order 'conn header vert .100 12pos 15au - 87227-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26575-ND.
CONN HEADER VERT .100 12POS 15AU - 1-103670-1
Order 'conn header vert .100 12pos 15au - 1-103670-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28504-ND.
CONN HEADER VERT .100 12POS 15AU - 1-103638-1
Order 'conn header vert .100 12pos 15au - 1-103638-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28554-ND.
CONN HEADER VERT .100 12POS 15AU - 1-104362-1
Order 'conn header vert .100 12pos 15au - 1-104362-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28674-ND.
Send this link via E-Mail
Help With This Screen