Keywords:





Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103908-5

CONN HEADER VERT .100 6POS 30AU - 5-103908-5 - Connectors, Interconnects

Digi-Key Part Number A33900-ND
Price Break
1
25
50
100
500
1000
Unit Price
.78000
.69760
.62020
.55550
.46508
.34881
Extended Price
0.78
17.44
31.01
55.55
232.54
348.81
Manufacturer Part Number5-103908-5
DescriptionCONN HEADER VERT .100 6POS 30AU
Quantity Available 1633
All prices are in USD

Purchase Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103908-5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103908-5
Technical/Catalog Information5-103908-5
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Shrouded
Contact FinishGold
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
PackagingTube
Fastening Type-
TerminationPress-Fit
Contact Finish Thickness30µin (0.76µm)
Number of Positions 6
Contact TypeMale Pin
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5 103908 5
51039085
A33900 ND
A33900ND
A33900


Image of CONN HEADER VERT .100 6POS 30AU - 5-103908-5

CONN HEADER VERT .100 6POS 30AU - 5-103908-5 (A33900-ND) - Connectors, Interconnects

Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103908-5
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103908-5
 Order 'conn header vert .100 6pos 30au - 5-103908-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33900-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103414-4
 Order 'conn header vert .100 6pos 30au - 5-103414-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32983-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103169-1
 Order 'conn header vert .100 6pos 30au - 5-103169-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33112-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103735-5
 Order 'conn header vert .100 6pos 30au - 5-103735-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33931-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 103908-5
 Order 'conn header vert .100 6pos 30au - 103908-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28485-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103908-4
 Order 'conn header vert .100 5pos 30au - 5-103908-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33898-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-103908-5
 Order 'conn header vert .100 16pos 30au - 1-103908-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28514-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103908-1
 Order 'conn header vert .100 2pos 30au - 5-103908-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33892-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103908-2
 Order 'conn header vert .100 3pos 30au - 5-103908-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33894-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103908-3
 Order 'conn header vert .100 4pos 30au - 5-103908-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33896-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103908-6
 Order 'conn header vert .100 7pos 30au - 5-103908-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33901-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103908-7
 Order 'conn header vert .100 8pos 30au - 5-103908-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33903-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103908-8
 Order 'conn header vert .100 9pos 30au - 5-103908-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33905-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103908-9
 Order 'conn header vert .100 10pos 30au - 5-103908-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33907-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-103908-5
 Order 'conn header vert .100 16pos 30au - 6-103908-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35039-ND.

Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103908-5
Send this link via E-Mail
Help With This Screen

CONN HEADER VERT .100 6POS 30AU - 5-103908-5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER VERT .100 6POS 30AU - 5-103735-5 Next: CONN HEADER VERT .100 6POS 30AU - 641213-6
CONN HEADER VERT .100 6POS 30AU - 5-103908-5