CONN HEADER VERT .100 5POS 30AU - 5-103908-4 - Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103908-4
| Digi-Key Part Number | A33898-ND |
1 25 50 100 500 1000 |
.97000 .87080 .77420 .69350 .58060 .43544 |
Extended Price
0.97 21.77 38.71 69.35 290.30 435.44 |
| Manufacturer Part Number | 5-103908-4 | |||
| Description | CONN HEADER VERT .100 5POS 30AU | |||
| Quantity Available | 96 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-103908-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 5 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 103908 4 51039084 A33898 ND A33898ND A33898 |
5-103908-4 Specification Sheet
CONN HEADER VERT .100 5POS 30AU - 5-103908-4 (A33898-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103908-4CONN HEADER VERT .100 5POS 30AU - 5-103908-4
Order 'conn header vert .100 5pos 30au - 5-103908-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33898-ND.
CONN HEADER VERT .100 5POS 30AU - 5-103735-4
Order 'conn header vert .100 5pos 30au - 5-103735-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33928-ND.
CONN HEADER VERT .100 5POS 30AU - 5-103414-3
Order 'conn header vert .100 5pos 30au - 5-103414-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32981-ND.
CONN HEADER VERT .100 2POS 30AU - 5-103908-1
Order 'conn header vert .100 2pos 30au - 5-103908-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33892-ND.
CONN HEADER VERT .100 3POS 30AU - 5-103908-2
Order 'conn header vert .100 3pos 30au - 5-103908-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33894-ND.
CONN HEADER VERT .100 4POS 30AU - 5-103908-3
Order 'conn header vert .100 4pos 30au - 5-103908-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33896-ND.
CONN HEADER VERT .100 6POS 30AU - 5-103908-5
Order 'conn header vert .100 6pos 30au - 5-103908-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33900-ND.
CONN HEADER VERT .100 7POS 30AU - 5-103908-6
Order 'conn header vert .100 7pos 30au - 5-103908-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33901-ND.
CONN HEADER VERT .100 8POS 30AU - 5-103908-7
Order 'conn header vert .100 8pos 30au - 5-103908-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33903-ND.
CONN HEADER VERT .100 9POS 30AU - 5-103908-8
Order 'conn header vert .100 9pos 30au - 5-103908-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33905-ND.
CONN HEADER VERT .100 10POS 30AU - 5-103908-9
Order 'conn header vert .100 10pos 30au - 5-103908-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33907-ND.
CONN HEADER VERT .100 5POS 15AU - 5-104363-4
Order 'conn header vert .100 5pos 15au - 5-104363-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33929-ND.
CONN HEADER VERT .100 5POS 15AU - 5-104362-4
Order 'conn header vert .100 5pos 15au - 5-104362-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33971-ND.
CONN HEADER VERT .100 15POS 30AU - 1-103908-4
Order 'conn header vert .100 15pos 30au - 1-103908-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28511-ND.
CONN HEADER VERT .100 6POS 30AU - 5-103414-4
Order 'conn header vert .100 6pos 30au - 5-103414-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32983-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103908-4
Send this link via E-Mail
Help With This Screen
