CONN HEADER RT/A .100 4POS 15AU - 5-103635-3 - Connectors
| Digi-Key Part Number | A33861-ND |
1 25 50 100 500 1000 |
.82000 .73680 .65500 .58670 .49118 .36839 |
Extended Price
0.82 18.42 32.75 58.67 245.59 368.39 |
| Manufacturer Part Number | 5-103635-3 | |||
| Description | CONN HEADER RT/A .100 4POS 15AU | |||
| Quantity Available | 1772 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-103635-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® MTE |
| Packaging | Tube |
| Fastening Type | Latch Holder |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 103635 3 51036353 A33861 ND A33861ND A33861 |
5-103635-3 Specification Sheet
CONN HEADER RT/A .100 4POS 15AU - 5-103635-3 (A33861-ND) - Connectors
Related parts Connectors:CONN HEADER RT/A .100 4POS 15AU - 5-103635-3
Order 'conn header rt/a .100 4pos 15au - 5-103635-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33861-ND.
CONN HEADER RT/A .100 4POS 15AU - 5-103673-3
Order 'conn header rt/a .100 4pos 15au - 5-103673-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33845-ND.
CONN HEADER RT/A .100 14POS 15AU - 1-103635-3
Order 'conn header rt/a .100 14pos 15au - 1-103635-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28654-ND.
CONN HEADER RT/A .100 3POS 15AU - 5-103635-2
Order 'conn header rt/a .100 3pos 15au - 5-103635-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32563-ND.
CONN HEADER RT/A .100 4POS 30AU - 5-103904-3
Order 'conn header rt/a .100 4pos 30au - 5-103904-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33844-ND.
CONN HEADER RT/A .100 2POS 15AU - 5-103635-1
Order 'conn header rt/a .100 2pos 15au - 5-103635-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33856-ND.
CONN HEADER RT/A .100 5POS 15AU - 5-103635-4
Order 'conn header rt/a .100 5pos 15au - 5-103635-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33864-ND.
CONN HEADER RT/A .100 6POS 15AU - 5-103635-5
Order 'conn header rt/a .100 6pos 15au - 5-103635-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33867-ND.
CONN HEADER RT/A .100 7POS 15AU - 5-103635-6
Order 'conn header rt/a .100 7pos 15au - 5-103635-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33870-ND.
CONN HEADER RT/A .100 8POS 15AU - 5-103635-7
Order 'conn header rt/a .100 8pos 15au - 5-103635-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33873-ND.
CONN HEADER RT/A .100 9POS 15AU - 5-103635-8
Order 'conn header rt/a .100 9pos 15au - 5-103635-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33875-ND.
CONN HEADER RT/A .100 10POS 15AU - 5-103635-9
Order 'conn header rt/a .100 10pos 15au - 5-103635-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33878-ND.
CONN HEADER RT/A .100 14POS 15AU - 6-103635-3
Order 'conn header rt/a .100 14pos 15au - 6-103635-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33885-ND.
CONN HEADER RT/A .100 4POS 15AU - 103635-3
Order 'conn header rt/a .100 4pos 15au - 103635-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28625-ND.
CONN HEADER RT/A .100 4POS 15AU - 103673-3
Order 'conn header rt/a .100 4pos 15au - 103673-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28581-ND.
Send this link via E-Mail
Help With This Screen