Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 5-102398-4
CONN RECEPT 12POS .100 IDC GOLD - 5-102398-4 - Connectors, Interconnects
| Digi-Key Part Number | A33391-ND |
1 25 100 500 1000 5000 |
6.17000 5.59200 3.96100 3.49500 3.09890 2.91250 |
Extended Price
6.17 139.80 396.10 1747.50 3098.90 14562.50 |
| Manufacturer Part Number | 5-102398-4 | |||
| Description | CONN RECEPT 12POS .100 IDC GOLD | |||
| Quantity Available | 51 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-102398-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 12 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 22-26 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 102398 4 51023984 A33391 ND A33391ND A33391 |
CONN RECEPT 12POS .100 IDC GOLD - 5-102398-4 (A33391-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 5-102398-4Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 5-102398-4
Order 'conn recept 12pos .100 idc gold - 5-102398-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33391-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 5-102694-4
Order 'conn recept 12pos .100 idc gold - 5-102694-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33407-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 5-102393-4
Order 'conn recept 12pos .100 idc gold - 5-102393-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34929-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 5-102448-4
Order 'conn recept 12pos .100 idc gold - 5-102448-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34932-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 5-102398-1
Order 'conn recept 6pos .100 idc gold - 5-102398-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33388-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 5-102398-2
Order 'conn recept 8pos .100 idc gold - 5-102398-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33389-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 5-102398-3
Order 'conn recept 10pos .100 idc gold - 5-102398-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33390-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 5-102398-5
Order 'conn recept 14pos .100 idc gold - 5-102398-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33392-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 5-102398-6
Order 'conn recept 16pos .100 idc gold - 5-102398-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33393-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 5-102398-7
Order 'conn recept 18pos .100 idc gold - 5-102398-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33394-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 5-102398-8
Order 'conn recept 20pos .100 idc gold - 5-102398-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33395-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-102398-5
Order 'conn recept 34pos .100 idc gold - 1-102398-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3057-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 6-102398-5
Order 'conn recept 34pos .100 idc gold - 6-102398-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33400-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 102398-4
Order 'conn recept 12pos .100 idc gold - 102398-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3050-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-102398-1
Order 'conn recept 26pos .100 idc gold - 1-102398-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28698-ND.
Options for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 5-102398-4
Send this link via E-Mail
Help With This Screen
