CONN RECEPT 16POS .100 IDC GOLD - 5-102393-6 - Connectors
| Digi-Key Part Number | A33383-ND |
1 25 100 500 1000 5000 |
6.76000 6.12000 4.33500 3.82500 3.39150 3.18750 |
Extended Price
6.76 153.00 433.50 1912.50 3391.50 15937.50 |
| Manufacturer Part Number | 5-102393-6 | |||
| Description | CONN RECEPT 16POS .100 IDC GOLD | |||
| Quantity Available | 349 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-102393-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® MT |
| Wire Size | 26-30 AWG |
| Packaging | Tray |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Wire Type | Discrete or Ribbon Cable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 102393 6 51023936 A33383 ND A33383ND A33383 |
5-102393-6 Specification Sheet
CONN RECEPT 16POS .100 IDC GOLD - 5-102393-6 (A33383-ND) - Connectors
Related parts Connectors :CONN RECEPT 16POS .100 IDC GOLD - 5-102393-6
Order 'conn recept 16pos .100 idc gold - 5-102393-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33383-ND.
CONN RECEPT 16POS .100 IDC GOLD - 5-102398-6
Order 'conn recept 16pos .100 idc gold - 5-102398-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33393-ND.
CONN RECEPT 16POS .100 IDC GOLD - 5-102448-6
Order 'conn recept 16pos .100 idc gold - 5-102448-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33411-ND.
CONN RECEPT 16POS .100 IDC GOLD - 5-102694-6
Order 'conn recept 16pos .100 idc gold - 5-102694-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-102694-6-ND.
CONN RECEPT 6POS .100 IDC GOLD - 5-102393-1
Order 'conn recept 6pos .100 idc gold - 5-102393-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33380-ND.
CONN RECEPT 8POS .100 IDC GOLD - 5-102393-2
Order 'conn recept 8pos .100 idc gold - 5-102393-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33381-ND.
CONN RECEPT 10POS .100 IDC GOLD - 5-102393-3
Order 'conn recept 10pos .100 idc gold - 5-102393-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33382-ND.
CONN RECEPT 20POS .100 IDC GOLD - 5-102393-8
Order 'conn recept 20pos .100 idc gold - 5-102393-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33384-ND.
CONN RECEPT 12POS .100 IDC GOLD - 5-102393-4
Order 'conn recept 12pos .100 idc gold - 5-102393-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34929-ND.
CONN RECEPT 14POS .100 IDC GOLD - 5-102393-5
Order 'conn recept 14pos .100 idc gold - 5-102393-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34930-ND.
CONN RECEPT 18POS .100 IDC GOLD - 5-102393-7
Order 'conn recept 18pos .100 idc gold - 5-102393-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34931-ND.
CONN RECEPT 16POS .100 IDC GOLD - 102393-6
Order 'conn recept 16pos .100 idc gold - 102393-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25797-ND.
CONN RECEPT 16POS .100 IDC GOLD - 102448-6
Order 'conn recept 16pos .100 idc gold - 102448-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25798-ND.
CONN RECEPT 34POS .100 IDC GOLD - 1-102393-5
Order 'conn recept 34pos .100 idc gold - 1-102393-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28705-ND.
CONN RECEPT 16POS .100 IDC GOLD - 102694-6
Order 'conn recept 16pos .100 idc gold - 102694-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28716-ND.
Send this link via E-Mail
Help With This Screen