CONN HDR 22POS R/A DUAL .163 TIN - 1-794107-0
| Digi-Key Part Number | A33351-ND |
1 25 50 100 500 1000 |
5.69000 5.12200 4.55280 4.07860 3.41460 2.56095 |
Extended Price
5.69 128.05 227.64 407.86 1707.30 2560.95 |
| Manufacturer Part Number | 1-794107-0 | |||
| Description | CONN HDR 22POS R/A DUAL .163 TIN | |||
| Quantity Available | 302 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-794107-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | White |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.163" (4.14mm) |
| Row Spacing | 0.163" (4.14mm) |
| Series | Mini-Universal MATE-N-LOK® |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 22 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 794107 0 17941070 A33351 ND A33351ND A33351 |
1-794107-0 Specification Sheet
CONN HDR 22POS R/A DUAL .163 TIN - 1-794107-0 (A33351-ND)
Related parts :CONN HDR 22POS R/A DUAL .163 TIN - 1-794107-0
Order 'conn hdr 22pos r/a dual .163 tin - 1-794107-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33351-ND.
CONN HDR 20POS R/A DUAL .163 TIN - 1-794106-0
Order 'conn hdr 20pos r/a dual .163 tin - 1-794106-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33349-ND.
CONN HDR 22POS R/A DUAL .163 TIN - 794107-1
Order 'conn hdr 22pos r/a dual .163 tin - 794107-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25696-ND.
CONN HDR 22POS STR DUAL .163 TIN - 1-794071-0
Order 'conn hdr 22pos str dual .163 tin - 1-794071-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33342-ND.
CONN HDR 12POS STR DUAL .163 TIN - 1-794066-0
Order 'conn hdr 12pos str dual .163 tin - 1-794066-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33334-ND.
CONN HDR 18POS STR DUAL .163 TIN - 1-794069-0
Order 'conn hdr 18pos str dual .163 tin - 1-794069-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33338-ND.
CONN HDR 20POS STR DUAL .163 TIN - 1-794070-0
Order 'conn hdr 20pos str dual .163 tin - 1-794070-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33340-ND.
CONN HDR 6POS R/A DUAL .163 TIN - 770969-1
Order 'conn hdr 6pos r/a dual .163 tin - 770969-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25635-ND.
CONN HDR 8POS R/A DUAL .163 TIN - 770970-1
Order 'conn hdr 8pos r/a dual .163 tin - 770970-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25637-ND.
CONN HDR 10POS R/A DUAL .163 TIN - 770971-1
Order 'conn hdr 10pos r/a dual .163 tin - 770971-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25639-ND.
CONN HDR 12POS R/A DUAL .163 TIN - 770972-1
Order 'conn hdr 12pos r/a dual .163 tin - 770972-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25641-ND.
CONN HDR 14POS R/A DUAL .163 TIN - 770973-1
Order 'conn hdr 14pos r/a dual .163 tin - 770973-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25643-ND.
CONN HDR 16POS R/A DUAL .163 TIN - 770974-1
Order 'conn hdr 16pos r/a dual .163 tin - 770974-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25645-ND.
CONN HDR 18POS R/A DUAL .163 TIN - 794105-1
Order 'conn hdr 18pos r/a dual .163 tin - 794105-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25647-ND.
CONN HDR 20POS R/A DUAL .163 TIN - 794106-1
Order 'conn hdr 20pos r/a dual .163 tin - 794106-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25648-ND.
Send this link via E-Mail
Help With This Screen