CONN HEADER SCKT 10POS VERT GOLD - 207613-7
| Digi-Key Part Number | A33323-ND |
1 25 100 500 1000 |
11.82000 7.40360 6.46700 5.79800 5.35200 |
Extended Price
11.82 185.09 646.70 2899.00 5352.00 |
| Manufacturer Part Number | 207613-7 | |||
| Description | CONN HEADER SCKT 10POS VERT GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 207613-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Red |
| Connector Type | Header, Female Socket |
| Contact Finish | Gold |
| Features | Flange |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.197" (5.00mm) |
| Row Spacing | - |
| Series | Metrimate |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
207613 7 2076137 A33323 ND A33323ND A33323 |
207613-7 Specification Sheet
CONN HEADER SCKT 10POS VERT GOLD - 207613-7 (A33323-ND)
Related parts:CONN HEADER SCKT 10POS VERT GOLD - 207613-7
Order 'conn header sckt 10pos vert gold - 207613-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33323-ND.
CONN HEADER SCKT 10POS VERT GOLD - 207613-3
Order 'conn header sckt 10pos vert gold - 207613-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30101-ND.
CONN HEADER SCKT 16POS VERT GOLD - 207615-7
Order 'conn header sckt 16pos vert gold - 207615-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33325-ND.
CONN HEADER 16POS DUAL VERT GOLD - 103542-7
Order 'conn header 16pos dual vert gold - 103542-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103542-7-ND.
CONN HEADER PIN 10POS VERT GOLD - 207584-3
Order 'conn header pin 10pos vert gold - 207584-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30094-ND.
CONN HEADER PIN 6POS VERT GOLD - 207583-7
Order 'conn header pin 6pos vert gold - 207583-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33313-ND.
CONN HEADER PIN 10POS VERT TIN - 207584-7
Order 'conn header pin 10pos vert tin - 207584-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33314-ND.
CONN HEADER PIN 10POS VERT GOLD - 207584-8
Order 'conn header pin 10pos vert gold - 207584-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33315-ND.
CONN HEADER PIN 16POS VERT GOLD - 207599-7
Order 'conn header pin 16pos vert gold - 207599-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33317-ND.
CONN HEADER SOCKT 10POS VERT TIN - 207613-1
Order 'conn header sockt 10pos vert tin - 207613-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30060-ND.
CONN HEADER SCKT 16POS VERT GOLD - 207615-3
Order 'conn header sckt 16pos vert gold - 207615-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30103-ND.
CONN HEADER SOCKT 3POS VERT GOLD - 207609-7
Order 'conn header sockt 3pos vert gold - 207609-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33319-ND.
CONN HEADER SOCKT 6POS VERT GOLD - 207611-7
Order 'conn header sockt 6pos vert gold - 207611-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33321-ND.
CONN HEADER SOCKT 10POS VERT TIN - 207613-6
Order 'conn header sockt 10pos vert tin - 207613-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33322-ND.
CONN HEADER .156 17POS VERT GOLD - 1-87283-7
Order 'conn header .156 17pos vert gold - 1-87283-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87283-7-ND.
Send this link via E-Mail
Help With This Screen