CONN HEADER SOCKT 10POS VERT TIN - 207613-6
| Digi-Key Part Number | A33322-ND |
1 100 1000 5000 10000 |
7.73000 6.25600 5.33600 4.89440 4.60000 |
Extended Price
7.73 625.60 5336.00 24472.00 46000.00 |
| Manufacturer Part Number | 207613-6 | |||
| Description | CONN HEADER SOCKT 10POS VERT TIN | |||
| Quantity Available | 99 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 207613-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Red |
| Connector Type | Header, Female Socket |
| Contact Finish | Tin |
| Features | Flange |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.197" (5.00mm) |
| Row Spacing | - |
| Series | Metrimate |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
207613 6 2076136 A33322 ND A33322ND A33322 |
207613-6 Specification Sheet
CONN HEADER SOCKT 10POS VERT TIN - 207613-6 (A33322-ND)
Related parts:CONN HEADER SOCKT 10POS VERT TIN - 207613-6
Order 'conn header sockt 10pos vert tin - 207613-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33322-ND.
CONN HEADER SOCKT 10POS VERT TIN - 207613-1
Order 'conn header sockt 10pos vert tin - 207613-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30060-ND.
CONN HEADER SOCKT 3POS VERT TIN - 207609-6
Order 'conn header sockt 3pos vert tin - 207609-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33318-ND.
CONN HEADER SOCKT 6POS VERT TIN - 207611-6
Order 'conn header sockt 6pos vert tin - 207611-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33320-ND.
CONN HEADER SOCKT 16POS VERT TIN - 207615-6
Order 'conn header sockt 16pos vert tin - 207615-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33324-ND.
CONN HEADER 6POS DUAL VERT TIN - 794680-6
Order 'conn header 6pos dual vert tin - 794680-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794680-6-ND.
CONN HEADER .100 6POS VERT TIN - 87348-6
Order 'conn header .100 6pos vert tin - 87348-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87348-6-ND.
CONN HEADER PIN 10POS VERT TIN - 207584-1
Order 'conn header pin 10pos vert tin - 207584-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30093-ND.
CONN HEADER PIN 6POS VERT TIN - 207583-6
Order 'conn header pin 6pos vert tin - 207583-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33312-ND.
CONN HEADER PIN 10POS VERT TIN - 207584-7
Order 'conn header pin 10pos vert tin - 207584-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33314-ND.
CONN HEADER PIN 16POS VERT TIN - 207599-6
Order 'conn header pin 16pos vert tin - 207599-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33316-ND.
CONN HEADER SOCKT 3POS VERT TIN - 207609-1
Order 'conn header sockt 3pos vert tin - 207609-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30097-ND.
CONN HEADER SOCKT 6POS VERT TIN - 207611-1
Order 'conn header sockt 6pos vert tin - 207611-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30099-ND.
CONN HEADER SCKT 10POS VERT GOLD - 207613-3
Order 'conn header sckt 10pos vert gold - 207613-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30101-ND.
CONN HEADER SOCKT 16POS VERT TIN - 207615-1
Order 'conn header sockt 16pos vert tin - 207615-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30102-ND.
Send this link via E-Mail
Help With This Screen