CONN HEADER PIN 16POS VERT TIN - 207599-6
| Digi-Key Part Number | A33316-ND |
1 25 50 100 500 1000 |
12.30000 11.07000 9.84000 8.81500 7.38000 5.53500 |
Extended Price
12.30 276.75 492.00 881.50 3690.00 5535.00 |
| Manufacturer Part Number | 207599-6 | |||
| Description | CONN HEADER PIN 16POS VERT TIN | |||
| Quantity Available | 98 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 207599-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Red |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Flange |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.197" (5.00mm) |
| Row Spacing | - |
| Series | Metrimate |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
207599 6 2075996 A33316 ND A33316ND A33316 |
207599-6 Specification Sheet
CONN HEADER PIN 16POS VERT TIN - 207599-6 (A33316-ND)
Related parts:CONN HEADER PIN 16POS VERT TIN - 207599-6
Order 'conn header pin 16pos vert tin - 207599-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33316-ND.
CONN HEADER PIN 16POS VERT TIN - 207599-1
Order 'conn header pin 16pos vert tin - 207599-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30095-ND.
CONN HEADER PIN 16POS VERT GOLD - 207599-3
Order 'conn header pin 16pos vert gold - 207599-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30096-ND.
CONN HEADER PIN 6POS VERT TIN - 207583-6
Order 'conn header pin 6pos vert tin - 207583-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33312-ND.
CONN HEADER PIN 16POS VERT GOLD - 207599-7
Order 'conn header pin 16pos vert gold - 207599-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33317-ND.
CONN HEADER SOCKT 16POS VERT TIN - 207615-6
Order 'conn header sockt 16pos vert tin - 207615-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33324-ND.
CONN HEADER 6POS DUAL VERT TIN - 794680-6
Order 'conn header 6pos dual vert tin - 794680-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794680-6-ND.
CONN HEADER .100 6POS VERT TIN - 87348-6
Order 'conn header .100 6pos vert tin - 87348-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87348-6-ND.
CONN HEADER PIN 4POS VERT TIN - 207119-1
Order 'conn header pin 4pos vert tin - 207119-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30061-ND.
CONN HEADER PIN 6POS VERT TIN - 207158-1
Order 'conn header pin 6pos vert tin - 207158-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30063-ND.
CONN HEADER PIN 9POS VERT TIN - 207441-1
Order 'conn header pin 9pos vert tin - 207441-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30065-ND.
CONN HEADER PIN 12POS VERT TIN - 207120-1
Order 'conn header pin 12pos vert tin - 207120-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30067-ND.
CONN HEADER PIN 18POS VERT TIN - 207444-1
Order 'conn header pin 18pos vert tin - 207444-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30069-ND.
CONN HEADER PIN 24POS VERT TIN - 206763-1
Order 'conn header pin 24pos vert tin - 206763-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30071-ND.
CONN HEADER PIN 36POS VERT TIN - 207121-1
Order 'conn header pin 36pos vert tin - 207121-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30073-ND.
Send this link via E-Mail
Help With This Screen