Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER PIN 10POS VERT GOLD - 207584-8

Digi-Key Part Number A33315-ND
Price Break
1
25
50
100
500
1000
Unit Price
12.33000
11.09720
9.86400
8.83650
7.39800
5.54850
Extended Price
12.33
277.43
493.20
883.65
3699.00
5548.50
Manufacturer Part Number207584-8
DescriptionCONN HEADER PIN 10POS VERT GOLD
Quantity Available 7
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information207584-8
VendorTyco Electronics Amp
CategoryConnectors
ColorRed
Connector TypeShrouded
Contact FinishGold
Contact Mating Length-
FeaturesFlange
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.197" (5.00mm)
Row Spacing-
SeriesMetrimate
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 10
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 207584 8
2075848
A33315 ND
A33315ND
A33315

207584-8 Specification Sheet

Image of CONN HEADER PIN 10POS VERT GOLD - 207584-8

CONN HEADER PIN 10POS VERT GOLD - 207584-8 (A33315-ND)

Related parts:
CONN HEADER PIN 10POS VERT GOLD - 207584-8
 Order 'conn header pin 10pos vert gold - 207584-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33315-ND.
CONN HEADER PIN 10POS VERT GOLD - 207584-3
 Order 'conn header pin 10pos vert gold - 207584-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30094-ND.
CONN HEADER PIN 10POS VERT TIN - 207584-1
 Order 'conn header pin 10pos vert tin - 207584-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30093-ND.
CONN HEADER PIN 12POS VERT GOLD - 207120-8
 Order 'conn header pin 12pos vert gold - 207120-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33289-ND.
CONN HEADER PIN 18POS VERT GOLD - 207444-8
 Order 'conn header pin 18pos vert gold - 207444-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33291-ND.
CONN HEADER PIN 3POS VERT GOLD - 207365-8
 Order 'conn header pin 3pos vert gold - 207365-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33311-ND.
CONN HEADER PIN 10POS VERT TIN - 207584-7
 Order 'conn header pin 10pos vert tin - 207584-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33314-ND.
CONN HEADER 24POS DUAL VERT GOLD - 104317-8
 Order 'conn header 24pos dual vert gold - 104317-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104317-8-ND.
CONN HEADER 24POS DL VERT GOLD - 533023-8
 Order 'conn header 24pos dl vert gold - 533023-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 533023-8-ND.
CONN HEADER PIN 4POS VERT GOLD - 207119-3
 Order 'conn header pin 4pos vert gold - 207119-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30062-ND.
CONN HEADER PIN 6POS VERT GOLD - 207158-3
 Order 'conn header pin 6pos vert gold - 207158-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30064-ND.
CONN HEADER PIN 9POS VERT GOLD - 207441-3
 Order 'conn header pin 9pos vert gold - 207441-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30066-ND.
CONN HEADER PIN 12POS VERT GOLD - 207120-3
 Order 'conn header pin 12pos vert gold - 207120-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30068-ND.
CONN HEADER PIN 18POS VERT GOLD - 207444-3
 Order 'conn header pin 18pos vert gold - 207444-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30070-ND.
CONN HEADER PIN 24POS VERT GOLD - 206763-3
 Order 'conn header pin 24pos vert gold - 206763-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30072-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER PIN 10POS VERT GOLD - 207584-3 Next: CONN HEADER PIN 10POS VERT TIN - 207584-1