CONN HEADER PIN 6POS VERT GOLD - 207583-7
| Digi-Key Part Number | A33313-ND |
1 25 50 100 500 1000 |
8.40000 7.56000 6.72000 6.02000 5.04000 3.78000 |
Extended Price
8.40 189.00 336.00 602.00 2520.00 3780.00 |
| Manufacturer Part Number | 207583-7 | |||
| Description | CONN HEADER PIN 6POS VERT GOLD | |||
| Quantity Available | 80 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 207583-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Red |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Flange |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.197" (5.00mm) |
| Row Spacing | - |
| Series | Metrimate |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
207583 7 2075837 A33313 ND A33313ND A33313 |
207583-7 Specification Sheet
CONN HEADER PIN 6POS VERT GOLD - 207583-7 (A33313-ND)
Related parts:CONN HEADER PIN 6POS VERT GOLD - 207583-7
Order 'conn header pin 6pos vert gold - 207583-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33313-ND.
CONN HEADER PIN 6POS VERT GOLD - 207583-3
Order 'conn header pin 6pos vert gold - 207583-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30092-ND.
CONN HEADER PIN 6POS VERT GOLD - 207158-3
Order 'conn header pin 6pos vert gold - 207158-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30064-ND.
CONN HEADER PIN 6POS VERT TIN - 207583-1
Order 'conn header pin 6pos vert tin - 207583-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30091-ND.
CONN HEADER PIN 6POS VERT TIN - 207158-7
Order 'conn header pin 6pos vert tin - 207158-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32543-ND.
CONN HEADER PIN 6POS VERT GOLD - 1-207158-0
Order 'conn header pin 6pos vert gold - 1-207158-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33285-ND.
CONN HEADER PIN 6POS VERT TIN - 207583-6
Order 'conn header pin 6pos vert tin - 207583-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33312-ND.
CONN HEADER PIN 16POS VERT GOLD - 207599-7
Order 'conn header pin 16pos vert gold - 207599-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33317-ND.
CONN HEADER SOCKT 6POS VERT GOLD - 207611-7
Order 'conn header sockt 6pos vert gold - 207611-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33321-ND.
CONN HEADER .100 6POS VERT GOLD - 3-103336-7
Order 'conn header .100 6pos vert gold - 3-103336-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-103336-7-ND.
CONN HEADER 16POS DUAL VERT GOLD - 103542-7
Order 'conn header 16pos dual vert gold - 103542-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103542-7-ND.
CONN HEADER .156 6POS VERT GOLD - 87633-6
Order 'conn header .156 6pos vert gold - 87633-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87633-6-ND.
CONN HEADER PIN 4POS VERT GOLD - 207119-3
Order 'conn header pin 4pos vert gold - 207119-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30062-ND.
CONN HEADER PIN 6POS VERT TIN - 207158-1
Order 'conn header pin 6pos vert tin - 207158-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30063-ND.
CONN HEADER PIN 9POS VERT GOLD - 207441-3
Order 'conn header pin 9pos vert gold - 207441-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30066-ND.
Send this link via E-Mail
Help With This Screen