CONN HEADER PIN 6POS VERT TIN - 207583-6
| Digi-Key Part Number | A33312-ND |
250 |
3.21000 |
Extended Price
802.50 |
| Manufacturer Part Number | 207583-6 | |||
| Description | CONN HEADER PIN 6POS VERT TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 207583-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Red |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Flange |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.197" (5.00mm) |
| Row Spacing | - |
| Series | Metrimate |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
207583 6 2075836 A33312 ND A33312ND A33312 |
207583-6 Specification Sheet
CONN HEADER PIN 6POS VERT TIN - 207583-6 (A33312-ND)
Related parts:CONN HEADER PIN 6POS VERT TIN - 207583-6
Order 'conn header pin 6pos vert tin - 207583-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33312-ND.
CONN HEADER PIN 6POS VERT TIN - 207583-1
Order 'conn header pin 6pos vert tin - 207583-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30091-ND.
CONN HEADER .100 6POS VERT TIN - 87348-6
Order 'conn header .100 6pos vert tin - 87348-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87348-6-ND.
CONN HEADER PIN 6POS VERT TIN - 207158-1
Order 'conn header pin 6pos vert tin - 207158-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30063-ND.
CONN HEADER PIN 6POS VERT GOLD - 207583-3
Order 'conn header pin 6pos vert gold - 207583-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30092-ND.
CONN HEADER PIN 6POS VERT TIN - 207158-7
Order 'conn header pin 6pos vert tin - 207158-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32543-ND.
CONN HEADER PIN 6POS VERT GOLD - 207583-7
Order 'conn header pin 6pos vert gold - 207583-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33313-ND.
CONN HEADER PIN 16POS VERT TIN - 207599-6
Order 'conn header pin 16pos vert tin - 207599-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33316-ND.
CONN HEADER SOCKT 6POS VERT TIN - 207611-6
Order 'conn header sockt 6pos vert tin - 207611-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33320-ND.
CONN HEADER .156 6POS VERT GOLD - 87633-6
Order 'conn header .156 6pos vert gold - 87633-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87633-6-ND.
CONN HEADER RTANG 6POS .100 TIN - 640453-6
Order 'conn header rtang 6pos .100 tin - 640453-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1918-ND.
CONN HEADER RTANG 6POS .100 TIN - 640457-6
Order 'conn header rtang 6pos .100 tin - 640457-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1928-ND.
CONN HEADER RTANG 6POS .100 TIN - 644457-6
Order 'conn header rtang 6pos .100 tin - 644457-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19394-ND.
CONN HEADER RTANG 6POS .100 TIN - 644694-6
Order 'conn header rtang 6pos .100 tin - 644694-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19414-ND.
CONN HEADER RTANG 6POS .100 TIN - 640455-6
Order 'conn header rtang 6pos .100 tin - 640455-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19454-ND.
Send this link via E-Mail
Help With This Screen