Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER PIN 3POS VERT TIN - 207365-7

Digi-Key Part Number A33310-ND
Price Break
1
25
50
100
500
1000
Unit Price
4.86000
4.37400
3.88800
3.48300
2.91600
2.18700
Extended Price
4.86
109.35
194.40
348.30
1458.00
2187.00
Manufacturer Part Number207365-7
DescriptionCONN HEADER PIN 3POS VERT TIN
Quantity Available 74
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information207365-7
VendorTyco Electronics Amp
CategoryConnectors
ColorRed
Connector TypeShrouded
Contact FinishTin
Contact Mating Length-
FeaturesFlange
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.197" (5.00mm)
Row Spacing-
SeriesMetrimate
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness150µin (3.81µm)
Number of Positions 3
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 207365 7
2073657
A33310 ND
A33310ND
A33310

207365-7 Specification Sheet

Image of CONN HEADER PIN 3POS VERT TIN - 207365-7

CONN HEADER PIN 3POS VERT TIN - 207365-7 (A33310-ND)

Related parts:
CONN HEADER PIN 3POS VERT TIN - 207365-7
 Order 'conn header pin 3pos vert tin - 207365-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33310-ND.
CONN HEADER PIN 3POS VERT TIN - 207365-1
 Order 'conn header pin 3pos vert tin - 207365-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30089-ND.
CONN HEADER PIN 3POS VERT GOLD - 207365-3
 Order 'conn header pin 3pos vert gold - 207365-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30090-ND.
CONN HEADER PIN 6POS VERT TIN - 207158-7
 Order 'conn header pin 6pos vert tin - 207158-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32543-ND.
CONN HEADER PIN 9POS VERT TIN - 207441-7
 Order 'conn header pin 9pos vert tin - 207441-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33286-ND.
CONN HEADER PIN 3POS VERT GOLD - 207365-8
 Order 'conn header pin 3pos vert gold - 207365-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33311-ND.
CONN HEADER PIN 10POS VERT TIN - 207584-7
 Order 'conn header pin 10pos vert tin - 207584-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33314-ND.
CONN HEADER PIN 4POS VERT TIN - 207119-1
 Order 'conn header pin 4pos vert tin - 207119-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30061-ND.
CONN HEADER PIN 6POS VERT TIN - 207158-1
 Order 'conn header pin 6pos vert tin - 207158-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30063-ND.
CONN HEADER PIN 9POS VERT TIN - 207441-1
 Order 'conn header pin 9pos vert tin - 207441-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30065-ND.
CONN HEADER PIN 12POS VERT TIN - 207120-1
 Order 'conn header pin 12pos vert tin - 207120-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30067-ND.
CONN HEADER PIN 18POS VERT TIN - 207444-1
 Order 'conn header pin 18pos vert tin - 207444-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30069-ND.
CONN HEADER PIN 24POS VERT TIN - 206763-1
 Order 'conn header pin 24pos vert tin - 206763-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30071-ND.
CONN HEADER PIN 36POS VERT TIN - 207121-1
 Order 'conn header pin 36pos vert tin - 207121-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30073-ND.
CONN HEADER PIN 6POS VERT TIN - 207583-1
 Order 'conn header pin 6pos vert tin - 207583-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30091-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER PIN 3POS VERT TIN - 207365-1 Next: CONN HEADER PIN 40POS R/A GOLD - 1-530743-4