Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER PIN 18POS VERT TIN - 207444-9 - Connectors

Digi-Key Part Number A33290-ND
Price Break
80
Unit Price
8.31000
Extended Price
664.80
Manufacturer Part Number207444-9
DescriptionCONN HEADER PIN 18POS VERT TIN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information207444-9
VendorTyco Electronics Amp
CategoryConnectors
ColorRed
Connector TypeShrouded
Contact FinishTin
Contact Mating Length-
FeaturesFlange
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows3
Pitch0.197" (5.00mm)
Row Spacing0.197" (5.00mm)
SeriesMetrimate
PackagingTray
Fastening TypeLatch Lock
TerminationSolder
Contact Finish Thickness150µin (3.81µm)
Number of Positions 18
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 207444 9
2074449
A33290 ND
A33290ND
A33290

207444-9 Specification Sheet

Image of CONN HEADER PIN 18POS VERT TIN - 207444-9

CONN HEADER PIN 18POS VERT TIN - 207444-9 (A33290-ND) - Connectors

Related parts Connectors:
CONN HEADER PIN 18POS VERT TIN - 207444-9
 Order 'conn header pin 18pos vert tin - 207444-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33290-ND.
CONN HEADER PIN 18POS VERT TIN - 207444-1
 Order 'conn header pin 18pos vert tin - 207444-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30069-ND.
CONN HEADER PIN 18POS VERT GOLD - 207444-3
 Order 'conn header pin 18pos vert gold - 207444-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30070-ND.
CONN HEADER PIN 12POS VERT TIN - 207120-9
 Order 'conn header pin 12pos vert tin - 207120-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33288-ND.
CONN HEADER PIN 18POS VERT GOLD - 207444-8
 Order 'conn header pin 18pos vert gold - 207444-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33291-ND.
CONN HEADER PIN 4POS VERT TIN - 207119-1
 Order 'conn header pin 4pos vert tin - 207119-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30061-ND.
CONN HEADER PIN 6POS VERT TIN - 207158-1
 Order 'conn header pin 6pos vert tin - 207158-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30063-ND.
CONN HEADER PIN 9POS VERT TIN - 207441-1
 Order 'conn header pin 9pos vert tin - 207441-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30065-ND.
CONN HEADER PIN 12POS VERT TIN - 207120-1
 Order 'conn header pin 12pos vert tin - 207120-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30067-ND.
CONN HEADER PIN 24POS VERT TIN - 206763-1
 Order 'conn header pin 24pos vert tin - 206763-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30071-ND.
CONN HEADER PIN 36POS VERT TIN - 207121-1
 Order 'conn header pin 36pos vert tin - 207121-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30073-ND.
CONN HEADER PIN 3POS VERT TIN - 207365-1
 Order 'conn header pin 3pos vert tin - 207365-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30089-ND.
CONN HEADER PIN 6POS VERT TIN - 207583-1
 Order 'conn header pin 6pos vert tin - 207583-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30091-ND.
CONN HEADER PIN 10POS VERT TIN - 207584-1
 Order 'conn header pin 10pos vert tin - 207584-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30093-ND.
CONN HEADER PIN 16POS VERT TIN - 207599-1
 Order 'conn header pin 16pos vert tin - 207599-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30095-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER PIN 18POS VERT TIN - 207444-1 Next: CONN HEADER PIN 19POS R/A TIN - 208099-3