CONN HEADER PIN 12POS VERT TIN - 207120-9
| Digi-Key Part Number | A33288-ND |
1 25 50 100 500 1000 |
8.40000 7.56000 6.72000 6.02000 5.04000 3.78000 |
Extended Price
8.40 189.00 336.00 602.00 2520.00 3780.00 |
| Manufacturer Part Number | 207120-9 | |||
| Description | CONN HEADER PIN 12POS VERT TIN | |||
| Quantity Available | 47 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 207120-9 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Red |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Flange |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 3 |
| Pitch | 0.197" (5.00mm) |
| Row Spacing | 0.197" (5.00mm) |
| Series | Metrimate |
| Packaging | Tray |
| Fastening Type | Latch Lock |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
207120 9 2071209 A33288 ND A33288ND A33288 |
207120-9 Specification Sheet
CONN HEADER PIN 12POS VERT TIN - 207120-9 (A33288-ND)
Related parts :CONN HEADER PIN 12POS VERT TIN - 207120-9
Order 'conn header pin 12pos vert tin - 207120-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33288-ND.
CONN HEADER PIN 12POS VERT TIN - 207120-1
Order 'conn header pin 12pos vert tin - 207120-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30067-ND.
CONN HEADER PIN 12POS VERT GOLD - 207120-3
Order 'conn header pin 12pos vert gold - 207120-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30068-ND.
CONN HEADER PIN 12POS VERT GOLD - 207120-8
Order 'conn header pin 12pos vert gold - 207120-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33289-ND.
CONN HEADER PIN 18POS VERT TIN - 207444-9
Order 'conn header pin 18pos vert tin - 207444-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33290-ND.
CONN HEADER PIN 4POS VERT TIN - 207119-1
Order 'conn header pin 4pos vert tin - 207119-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30061-ND.
CONN HEADER PIN 6POS VERT TIN - 207158-1
Order 'conn header pin 6pos vert tin - 207158-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30063-ND.
CONN HEADER PIN 9POS VERT TIN - 207441-1
Order 'conn header pin 9pos vert tin - 207441-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30065-ND.
CONN HEADER PIN 18POS VERT TIN - 207444-1
Order 'conn header pin 18pos vert tin - 207444-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30069-ND.
CONN HEADER PIN 24POS VERT TIN - 206763-1
Order 'conn header pin 24pos vert tin - 206763-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30071-ND.
CONN HEADER PIN 36POS VERT TIN - 207121-1
Order 'conn header pin 36pos vert tin - 207121-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30073-ND.
CONN HEADER PIN 3POS VERT TIN - 207365-1
Order 'conn header pin 3pos vert tin - 207365-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30089-ND.
CONN HEADER PIN 6POS VERT TIN - 207583-1
Order 'conn header pin 6pos vert tin - 207583-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30091-ND.
CONN HEADER PIN 10POS VERT TIN - 207584-1
Order 'conn header pin 10pos vert tin - 207584-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30093-ND.
CONN HEADER PIN 16POS VERT TIN - 207599-1
Order 'conn header pin 16pos vert tin - 207599-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30095-ND.
Send this link via E-Mail
Help With This Screen