CONN HEADER 16POS DUAL R/A TIN - 4-794618-6 - Connectors
| Digi-Key Part Number | A33259-ND |
1 25 50 100 500 1000 |
3.99000 3.59160 3.19260 2.86000 2.39440 1.79580 |
Extended Price
3.99 89.79 159.63 286.00 1197.20 1795.80 |
| Manufacturer Part Number | 4-794618-6 | |||
| Description | CONN HEADER 16POS DUAL R/A TIN | |||
| Quantity Available | 137 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-794618-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | 0.118" (3.00mm) |
| Series | Micro MATE-N-LOK® |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 794618 6 47946186 A33259 ND A33259ND A33259 |
CONN HEADER 16POS DUAL R/A TIN - 4-794618-6 (A33259-ND) - Connectors
Related parts Connectors:CONN HEADER 16POS DUAL R/A TIN - 4-794618-6
Order 'conn header 16pos dual r/a tin - 4-794618-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33259-ND.
CONN HEADER 16POS DUAL R/A TIN - 1-794618-6
Order 'conn header 16pos dual r/a tin - 1-794618-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30457-ND.
CONN HEADER 6POS DUAL R/A TIN - 3-794618-6
Order 'conn header 6pos dual r/a tin - 3-794618-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33254-ND.
CONN HEADER 10POS DUAL R/A TIN - 4-794618-0
Order 'conn header 10pos dual r/a tin - 4-794618-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33256-ND.
CONN HEADER 12POS DUAL R/A TIN - 4-794618-2
Order 'conn header 12pos dual r/a tin - 4-794618-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33257-ND.
CONN HEADER 14POS DUAL R/A TIN - 4-794618-4
Order 'conn header 14pos dual r/a tin - 4-794618-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33258-ND.
CONN HEADER 18POS DUAL R/A TIN - 4-794618-8
Order 'conn header 18pos dual r/a tin - 4-794618-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34896-ND.
CONN HEADER 16POS DUAL R/A GOLD - 4-794620-6
Order 'conn header 16pos dual r/a gold - 4-794620-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34900-ND.
CONN HEADER 14POS DUAL R/A TIN - 1-794618-4
Order 'conn header 14pos dual r/a tin - 1-794618-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30456-ND.
CONN HEADER 24POS DUAL R/A TIN - 2-794618-4
Order 'conn header 24pos dual r/a tin - 2-794618-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30461-ND.
CONN HEADER 4POS DUAL R/A TIN - 3-794618-4
Order 'conn header 4pos dual r/a tin - 3-794618-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33253-ND.
CONN HEADER 24POS DUAL R/A TIN - 5-794618-4
Order 'conn header 24pos dual r/a tin - 5-794618-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33262-ND.
CONN HEADER 16POS R/A MTA156 TIN - 1-640387-6
Order 'conn header 16pos r/a mta156 tin - 1-640387-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-640387-6-ND.
CONN HEADER 10POS DUAL R/A TIN - 1-794618-0
Order 'conn header 10pos dual r/a tin - 1-794618-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30454-ND.
CONN HEADER 12POS DUAL R/A TIN - 1-794618-2
Order 'conn header 12pos dual r/a tin - 1-794618-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30455-ND.
Send this link via E-Mail
Help With This Screen