CONN HEADER 3MM 20POS DUAL TIN - 5-794630-0 - Connectors, Interconnects
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-794630-0
| Digi-Key Part Number | A33228-ND |
1 25 50 100 500 1000 |
2.77000 2.49200 2.21520 1.98440 1.66138 1.24604 |
Extended Price
2.77 62.30 110.76 198.44 830.69 1246.04 |
| Manufacturer Part Number | 5-794630-0 | |||
| Description | CONN HEADER 3MM 20POS DUAL TIN | |||
| Quantity Available | 4476 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-794630-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | 0.118" (3.00mm) |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 20 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 794630 0 57946300 A33228 ND A33228ND A33228 |
5-794630-0 Specification Sheet
CONN HEADER 3MM 20POS DUAL TIN - 5-794630-0 (A33228-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-794630-0CONN HEADER 3MM 20POS DUAL TIN - 5-794630-0
Order 'conn header 3mm 20pos dual tin - 5-794630-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33228-ND.
CONN HEADER 3MM 20POS DUAL TIN - 2-794630-0
Order 'conn header 3mm 20pos dual tin - 2-794630-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30411-ND.
CONN HEADER 3MM 10POS DUAL TIN - 1-794630-0
Order 'conn header 3mm 10pos dual tin - 1-794630-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30406-ND.
CONN HEADER 3MM 10POS DUAL TIN - 4-794630-0
Order 'conn header 3mm 10pos dual tin - 4-794630-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33223-ND.
CONN HEADER 3MM 22POS DUAL TIN - 5-794630-2
Order 'conn header 3mm 22pos dual tin - 5-794630-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33229-ND.
CONN HEADER 3MM 24POS DUAL TIN - 5-794630-4
Order 'conn header 3mm 24pos dual tin - 5-794630-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33230-ND.
CONN HEADER 3MM 20POS DUAL GOLD - 5-794632-0
Order 'conn header 3mm 20pos dual gold - 5-794632-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34917-ND.
CONN HEADER 3MM 12POS DUAL TIN - 1-794630-2
Order 'conn header 3mm 12pos dual tin - 1-794630-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30407-ND.
CONN HEADER 3MM 14POS DUAL TIN - 1-794630-4
Order 'conn header 3mm 14pos dual tin - 1-794630-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30408-ND.
CONN HEADER 3MM 16POS DUAL TIN - 1-794630-6
Order 'conn header 3mm 16pos dual tin - 1-794630-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30409-ND.
CONN HEADER 3MM 18POS DUAL TIN - 1-794630-8
Order 'conn header 3mm 18pos dual tin - 1-794630-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30410-ND.
CONN HEADER 3MM 22POS DUAL TIN - 2-794630-2
Order 'conn header 3mm 22pos dual tin - 2-794630-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30412-ND.
CONN HEADER 3MM 24POS DUAL TIN - 2-794630-4
Order 'conn header 3mm 24pos dual tin - 2-794630-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30413-ND.
CONN HEADER 3MM 2POS DUAL TIN - 3-794630-2
Order 'conn header 3mm 2pos dual tin - 3-794630-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33219-ND.
CONN HEADER 3MM 4POS DUAL TIN - 3-794630-4
Order 'conn header 3mm 4pos dual tin - 3-794630-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33220-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-794630-0
Send this link via E-Mail
Help With This Screen
