Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445057-6
CONN HEADER 3MM 6POS R/A TIN SMD - 2-1445057-6
| Digi-Key Part Number | A33216TR-ND |
645 |
.69856 |
Extended Price
450.57 |
| Manufacturer Part Number | 2-1445057-6 | |||
| Description | CONN HEADER 3MM 6POS R/A TIN SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1445057-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Positions Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Tape & Reel (TR) |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 6 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1445057 6 214450576 A33216TR ND A33216TRND A33216TR |
CONN HEADER 3MM 6POS R/A TIN SMD - 2-1445057-6 (A33216TR-ND)
Related parts Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445057-6Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-1445057-6
Order 'conn header 3mm 6pos r/a tin smd - 2-1445057-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33216CT-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445057-6
Order 'conn header 3mm 6pos r/a tin smd - 2-1445057-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33216TR-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-1445057-6
Order 'conn header 3mm 6pos r/a tin smd - 2-1445057-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33216DKR-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445057-8
Order 'conn header 3mm 8pos r/a tin smd - 2-1445057-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445057-8-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445057-9
Order 'conn header 3mm 9pos r/a tin smd - 2-1445057-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445057-9-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-1445057-2
Order 'conn header 3mm 2pos r/a tin smd - 2-1445057-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33212CT-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445057-2
Order 'conn header 3mm 2pos r/a tin smd - 2-1445057-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33212TR-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-1445057-3
Order 'conn header 3mm 3pos r/a tin smd - 2-1445057-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33213CT-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445057-3
Order 'conn header 3mm 3pos r/a tin smd - 2-1445057-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33213TR-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-1445057-4
Order 'conn header 3mm 4pos r/a tin smd - 2-1445057-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33214CT-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445057-4
Order 'conn header 3mm 4pos r/a tin smd - 2-1445057-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33214TR-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-1445057-5
Order 'conn header 3mm 5pos r/a tin smd - 2-1445057-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33215CT-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445057-5
Order 'conn header 3mm 5pos r/a tin smd - 2-1445057-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33215TR-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-1445057-7
Order 'conn header 3mm 7pos r/a tin smd - 2-1445057-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34850CT-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445057-7
Order 'conn header 3mm 7pos r/a tin smd - 2-1445057-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34850TR-ND.
Options for Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445057-6
Send this link via E-Mail
Help With This Screen
