Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445055-5
CONN HEADER 3MM 5POS R/A TIN - 2-1445055-5 - Connectors, Interconnects
| Digi-Key Part Number | A33210-ND |
1 25 50 100 500 1000 |
1.53000 1.38000 1.22660 1.09880 .91990 .68992 |
Extended Price
1.53 34.50 61.33 109.88 459.95 689.92 |
| Manufacturer Part Number | 2-1445055-5 | |||
| Description | CONN HEADER 3MM 5POS R/A TIN | |||
| Quantity Available | 4041 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1445055-5 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 5 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1445055 5 214450555 A33210 ND A33210ND A33210 |
2-1445055-5 Specification Sheet
CONN HEADER 3MM 5POS R/A TIN - 2-1445055-5 (A33210-ND) - Connectors, Interconnects
Related parts Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445055-5Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445055-5
Order 'conn header 3mm 5pos r/a tin - 2-1445055-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33210-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445055-2
Order 'conn header 3mm 2pos r/a tin - 2-1445055-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33207-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1445057-5
Order 'conn header 3mm 5pos r/a tin smd - 1445057-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30383CT-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 1445057-5
Order 'conn header 3mm 5pos r/a tin smd - 1445057-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30383TR-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445055-3
Order 'conn header 3mm 3pos r/a tin - 2-1445055-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33208-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445055-4
Order 'conn header 3mm 4pos r/a tin - 2-1445055-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33209-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445055-6
Order 'conn header 3mm 6pos r/a tin - 2-1445055-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33211-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445055-7
Order 'conn header 3mm 7pos r/a tin - 2-1445055-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34847-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445055-8
Order 'conn header 3mm 8pos r/a tin - 2-1445055-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34848-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445055-9
Order 'conn header 3mm 9pos r/a tin - 2-1445055-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34849-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445093-5
Order 'conn header 3mm 5pos gold t/h - 2-1445093-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34835-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445098-5
Order 'conn header 3mm 5pos r/a gold - 2-1445098-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34861-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445055-5
Order 'conn header 3mm 5pos r/a tin - 1445055-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30361-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 2-1445057-5
Order 'conn header 3mm 5pos r/a tin smd - 2-1445057-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33215CT-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445057-5
Order 'conn header 3mm 5pos r/a tin smd - 2-1445057-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33215TR-ND.
Options for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445055-5
Send this link via E-Mail
Help With This Screen
