CONN HEADER 3MM 4POS R/A TIN - 2-1445055-4 - Connectors
| Digi-Key Part Number | A33209-ND |
1 25 50 100 500 1000 |
2.19000 1.96680 1.74820 1.56610 1.31112 .98334 |
Extended Price
2.19 49.17 87.41 156.61 655.56 983.34 |
| Manufacturer Part Number | 2-1445055-4 | |||
| Description | CONN HEADER 3MM 4POS R/A TIN | |||
| Quantity Available | 298 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1445055-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Series | Micro MATE-N-LOK® |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1445055 4 214450554 A33209 ND A33209ND A33209 |
CONN HEADER 3MM 4POS R/A TIN - 2-1445055-4 (A33209-ND) - Connectors
Related parts Connectors:CONN HEADER 3MM 4POS R/A TIN - 2-1445055-4
Order 'conn header 3mm 4pos r/a tin - 2-1445055-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33209-ND.
CONN HEADER 3MM 4POS R/A TIN SMD - 1445057-4
Order 'conn header 3mm 4pos r/a tin smd - 1445057-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30382CT-ND.
CONN HEADER 3MM 4POS R/A TIN SMD - 1445057-4
Order 'conn header 3mm 4pos r/a tin smd - 1445057-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30382TR-ND.
CONN HEADER 3MM 2POS R/A TIN - 2-1445055-2
Order 'conn header 3mm 2pos r/a tin - 2-1445055-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33207-ND.
CONN HEADER 3MM 3POS R/A TIN - 2-1445055-3
Order 'conn header 3mm 3pos r/a tin - 2-1445055-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33208-ND.
CONN HEADER 3MM 5POS R/A TIN - 2-1445055-5
Order 'conn header 3mm 5pos r/a tin - 2-1445055-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33210-ND.
CONN HEADER 3MM 6POS R/A TIN - 2-1445055-6
Order 'conn header 3mm 6pos r/a tin - 2-1445055-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33211-ND.
CONN HEADER 3MM 4POS GOLD T/H - 2-1445093-4
Order 'conn header 3mm 4pos gold t/h - 2-1445093-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34834-ND.
CONN HEADER 3MM 7POS R/A TIN - 2-1445055-7
Order 'conn header 3mm 7pos r/a tin - 2-1445055-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34847-ND.
CONN HEADER 3MM 8POS R/A TIN - 2-1445055-8
Order 'conn header 3mm 8pos r/a tin - 2-1445055-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34848-ND.
CONN HEADER 3MM 9POS R/A TIN - 2-1445055-9
Order 'conn header 3mm 9pos r/a tin - 2-1445055-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34849-ND.
CONN HEADER 3MM 4POS R/A GOLD - 2-1445098-4
Order 'conn header 3mm 4pos r/a gold - 2-1445098-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34860-ND.
CONN HEADER 3MM 4POS R/A TIN - 1445055-4
Order 'conn header 3mm 4pos r/a tin - 1445055-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30360-ND.
CONN HEADER 3MM 4POS R/A TIN SMD - 2-1445057-4
Order 'conn header 3mm 4pos r/a tin smd - 2-1445057-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33214CT-ND.
CONN HEADER 3MM 4POS R/A TIN SMD - 2-1445057-4
Order 'conn header 3mm 4pos r/a tin smd - 2-1445057-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33214TR-ND.
Send this link via E-Mail
Help With This Screen