CONN HEADER 3MM 6POS TIN SMD - 2-1445053-6 - Connectors
| Digi-Key Part Number | A33202CT-ND |
1 10 100 |
3.16000 2.57000 1.89370 |
Extended Price
3.16 25.70 189.37 |
| Manufacturer Part Number | 2-1445053-6 | |||
| Description | CONN HEADER 3MM 6POS TIN SMD | |||
| Quantity Available | 80 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1445053-6 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Cut Tape (CT) |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 6 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1445053 6 214450536 A33202CT ND A33202CTND A33202CT |
2-1445053-6 Specification Sheet
CONN HEADER 3MM 6POS TIN SMD - 2-1445053-6 (A33202CT-ND) - Connectors
Related parts Connectors :CONN HEADER 3MM 6POS TIN SMD - 2-1445053-6
Order 'conn header 3mm 6pos tin smd - 2-1445053-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33202CT-ND.
CONN HEADER 3MM 6POS TIN SMD - 2-1445053-6
Order 'conn header 3mm 6pos tin smd - 2-1445053-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33202TR-ND.
CONN HEADER 3MM 6POS TIN SMD - 2-1445053-6
Order 'conn header 3mm 6pos tin smd - 2-1445053-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33202DKR-ND.
CONN HEADER 3MM 2POS TIN SMD - 2-1445053-2
Order 'conn header 3mm 2pos tin smd - 2-1445053-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33199CT-ND.
CONN HEADER 3MM 2POS TIN SMD - 2-1445053-2
Order 'conn header 3mm 2pos tin smd - 2-1445053-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33199TR-ND.
CONN HEADER 3MM 2POS TIN SMD - 2-1445053-2
Order 'conn header 3mm 2pos tin smd - 2-1445053-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33199DKR-ND.
CONN HEADER 3MM 7POS TIN SMD - 2-1445053-7
Order 'conn header 3mm 7pos tin smd - 2-1445053-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445053-7-ND.
CONN HEADER 3MM 9POS TIN SMD - 2-1445053-9
Order 'conn header 3mm 9pos tin smd - 2-1445053-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445053-9-ND.
CONN HEADER 3MM 3POS TIN SMD - 2-1445053-3
Order 'conn header 3mm 3pos tin smd - 2-1445053-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33200CT-ND.
CONN HEADER 3MM 3POS TIN SMD - 2-1445053-3
Order 'conn header 3mm 3pos tin smd - 2-1445053-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33200TR-ND.
CONN HEADER 3MM 4POS TIN SMD - 2-1445053-4
Order 'conn header 3mm 4pos tin smd - 2-1445053-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33201CT-ND.
CONN HEADER 3MM 4POS TIN SMD - 2-1445053-4
Order 'conn header 3mm 4pos tin smd - 2-1445053-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33201TR-ND.
CONN HEADER 3MM 8POS TIN SMD - 2-1445053-8
Order 'conn header 3mm 8pos tin smd - 2-1445053-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33203CT-ND.
CONN HEADER 3MM 8POS TIN SMD - 2-1445053-8
Order 'conn header 3mm 8pos tin smd - 2-1445053-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33203TR-ND.
CONN HEADER 3MM 5POS TIN SMD - 2-1445053-5
Order 'conn header 3mm 5pos tin smd - 2-1445053-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34830CT-ND.
Send this link via E-Mail
Help With This Screen
