CONN HEADER LOPRO R/A 50POS 15AU - 1-5103310-0
| Digi-Key Part Number | A33189-ND |
1 25 50 100 500 1000 |
3.43000 3.08280 2.74040 2.45490 2.05530 1.54147 |
Extended Price
3.43 77.07 137.02 245.49 1027.65 1541.47 |
| Manufacturer Part Number | 1-5103310-0 | |||
| Description | CONN HEADER LOPRO R/A 50POS 15AU | |||
| Quantity Available | 285 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-5103310-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 5103310 0 151033100 A33189 ND A33189ND A33189 |
1-5103310-0 Specification Sheet
CONN HEADER LOPRO R/A 50POS 15AU - 1-5103310-0 (A33189-ND)
Related parts:CONN HEADER LOPRO R/A 50POS 15AU - 1-5103310-0
Order 'conn header lopro r/a 50pos 15au - 1-5103310-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33189-ND.
CONN HEADER LOPRO R/A 50POS 15AU - 1-103310-0
Order 'conn header lopro r/a 50pos 15au - 1-103310-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26299-ND.
CONN HEADER LOPRO R/A 50POS 30AU - 1-103311-0
Order 'conn header lopro r/a 50pos 30au - 1-103311-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26300-ND.
CONN HEADER LOPRO R/A 50POS 15AU - 1-1761604-5
Order 'conn header lopro r/a 50pos 15au - 1-1761604-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31157-ND.
CONN HEADER R/A .100 13POS 15AU - 1-102203-0
Order 'conn header r/a .100 13pos 15au - 1-102203-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-102203-0-ND.
CONN HEADER RT/A 20POS .100 15AU - 1-87230-0
Order 'conn header rt/a 20pos .100 15au - 1-87230-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26603-ND.
CONN HEADER R/A .100 24POS 15AU - 1-102617-0
Order 'conn header r/a .100 24pos 15au - 1-102617-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26781-ND.
CONN HEADER R/A .100 24POS 15AU - 1-102570-0
Order 'conn header r/a .100 24pos 15au - 1-102570-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26808-ND.
CONN HEADER RT/A .100 11POS 15AU - 1-103673-0
Order 'conn header rt/a .100 11pos 15au - 1-103673-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28599-ND.
CONN HEADER RT/A .100 11POS 15AU - 1-103635-0
Order 'conn header rt/a .100 11pos 15au - 1-103635-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28646-ND.
CONN HEADER RT/A 10POS .100 15AU - 1-87233-0
Order 'conn header rt/a 10pos .100 15au - 1-87233-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28779-ND.
CONN HEADER LOPRO R/A 34POS 15AU - 1-1761604-1
Order 'conn header lopro r/a 34pos 15au - 1-1761604-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31155-ND.
CONN HEADER LOPRO R/A 40POS 15AU - 1-1761604-3
Order 'conn header lopro r/a 40pos 15au - 1-1761604-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31156-ND.
CONN HEADER LOPRO R/A 50POS 30AU - 1-1761605-5
Order 'conn header lopro r/a 50pos 30au - 1-1761605-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31165-ND.
CONN HEADER LOPRO STR 50POS 15AU - 1-103308-0
Order 'conn header lopro str 50pos 15au - 1-103308-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26281-ND.
Send this link via E-Mail
Help With This Screen