CONN HEADER LOPRO R/A 40POS 15AU - 5103310-8
| Digi-Key Part Number | A33187-ND |
1 25 50 100 500 1000 |
3.12000 2.80800 2.49600 2.23600 1.87200 1.40400 |
Extended Price
3.12 70.20 124.80 223.60 936.00 1404.00 |
| Manufacturer Part Number | 5103310-8 | |||
| Description | CONN HEADER LOPRO R/A 40POS 15AU | |||
| Quantity Available | 377 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5103310-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5103310 8 51033108 A33187 ND A33187ND A33187 |
CONN HEADER LOPRO R/A 40POS 15AU - 5103310-8 (A33187-ND)
Related parts:CONN HEADER LOPRO R/A 40POS 15AU - 5103310-8
Order 'conn header lopro r/a 40pos 15au - 5103310-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33187-ND.
CONN HEADER LOPRO R/A 40POS 15AU - 103310-8
Order 'conn header lopro r/a 40pos 15au - 103310-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26297-ND.
CONN HEADER LOPRO R/A 40POS 30AU - 103311-8
Order 'conn header lopro r/a 40pos 30au - 103311-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26298-ND.
CONN HEADER LOPRO R/A 40POS 15AU - 1-1761604-3
Order 'conn header lopro r/a 40pos 15au - 1-1761604-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31156-ND.
CONN HEADER LOPRO R/A 10POS 15AU - 5103310-1
Order 'conn header lopro r/a 10pos 15au - 5103310-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33179-ND.
CONN HEADER LOPRO R/A 14POS 15AU - 5103310-2
Order 'conn header lopro r/a 14pos 15au - 5103310-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33181-ND.
CONN HEADER LOPRO R/A 16POS 15AU - 5103310-3
Order 'conn header lopro r/a 16pos 15au - 5103310-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33182-ND.
CONN HEADER LOPRO R/A 20POS 15AU - 5103310-5
Order 'conn header lopro r/a 20pos 15au - 5103310-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33184-ND.
CONN HEADER LOPRO R/A 26POS 15AU - 5103310-6
Order 'conn header lopro r/a 26pos 15au - 5103310-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33185-ND.
CONN HEADER LOPRO R/A 34POS 15AU - 5103310-7
Order 'conn header lopro r/a 34pos 15au - 5103310-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33186-ND.
CONN HEADER LOPRO R/A 40POS 30AU - 5103311-8
Order 'conn header lopro r/a 40pos 30au - 5103311-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33188-ND.
CONN HEADER R/A .100 40POS 15AU - 1-102617-8
Order 'conn header r/a .100 40pos 15au - 1-102617-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26792-ND.
CONN HEADER R/A .100 40POS 15AU - 6-102617-8
Order 'conn header r/a .100 40pos 15au - 6-102617-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33102-ND.
CONN HEADER LOPRO R/A 50POS 15AU - 1-5103310-0
Order 'conn header lopro r/a 50pos 15au - 1-5103310-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33189-ND.
CONN HEADER LOPRO R/A 10POS 15AU - 103310-1
Order 'conn header lopro r/a 10pos 15au - 103310-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26285-ND.
Send this link via E-Mail
Help With This Screen