Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER LOPRO STR 40POS 15AU - 5103308-8

Digi-Key Part Number A33170-ND
Price Break
1
25
50
100
500
1000
Unit Price
2.47000
2.22680
1.97940
1.77330
1.48458
1.11344
Extended Price
2.47
55.67
98.97
177.33
742.29
1113.44
Manufacturer Part Number5103308-8
DescriptionCONN HEADER LOPRO STR 40POS 15AU
Quantity Available 2804
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5103308-8
VendorTyco Electronics Amp
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold
Contact Mating Length0.240" (6.10mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesAMP-Latch™
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness15µin (0.38µm)
Number of Positions 40
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5103308 8
51033088
A33170 ND
A33170ND
A33170


Image of CONN HEADER LOPRO STR 40POS 15AU - 5103308-8

CONN HEADER LOPRO STR 40POS 15AU - 5103308-8 (A33170-ND)

Related parts:
CONN HEADER LOPRO STR 40POS 15AU - 5103308-8
 Order 'conn header lopro str 40pos 15au - 5103308-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33170-ND.
CONN HEADER LOPRO STR 40POS 15AU - 103308-8
 Order 'conn header lopro str 40pos 15au - 103308-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26279-ND.
CONN HEADER LOPRO STR 40POS 30AU - 103309-8
 Order 'conn header lopro str 40pos 30au - 103309-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26280-ND.
CONN HEADER LOPRO STR 10POS 15AU - 5103308-1
 Order 'conn header lopro str 10pos 15au - 5103308-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33159-ND.
CONN HEADER LOPRO STR 14POS 15AU - 5103308-2
 Order 'conn header lopro str 14pos 15au - 5103308-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33161-ND.
CONN HEADER LOPRO STR 16POS 15AU - 5103308-3
 Order 'conn header lopro str 16pos 15au - 5103308-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33163-ND.
CONN HEADER LOPRO STR 20POS 15AU - 5103308-5
 Order 'conn header lopro str 20pos 15au - 5103308-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33165-ND.
CONN HEADER LOPRO STR 26POS 15AU - 5103308-6
 Order 'conn header lopro str 26pos 15au - 5103308-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33167-ND.
CONN HEADER LOPRO STR 34POS 15AU - 5103308-7
 Order 'conn header lopro str 34pos 15au - 5103308-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33168-ND.
CONN HEADER LOPRO STR 40POS 30AU - 5103309-8
 Order 'conn header lopro str 40pos 30au - 5103309-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33171-ND.
CONN HEADER LOPRO STR 40POS GOLD - 5104338-8
 Order 'conn header lopro str 40pos gold - 5104338-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33178-ND.
CONN HEADER LOPRO STR 50POS 15AU - 1-5103308-0
 Order 'conn header lopro str 50pos 15au - 1-5103308-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33172-ND.
CONN HEADER LOPRO STR 60POS 15AU - 1-5103308-2
 Order 'conn header lopro str 60pos 15au - 1-5103308-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33174-ND.
CONN HEADER LOPRO STR 10POS 15AU - 103308-1
 Order 'conn header lopro str 10pos 15au - 103308-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26267-ND.
CONN HEADER LOPRO STR 14POS 15AU - 103308-2
 Order 'conn header lopro str 14pos 15au - 103308-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26269-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER LOPRO STR 40POS 15AU - 103308-8 Next: CONN HEADER LOPRO STR 40POS 30AU - 1-1761603-3