CONN HEADER LOPRO STR 14POS 30AU - 5103309-2
| Digi-Key Part Number | A33162-ND |
1 25 50 100 500 1000 |
1.47000 1.32320 1.17600 1.05350 .88200 .66150 |
Extended Price
1.47 33.08 58.80 105.35 441.00 661.50 |
| Manufacturer Part Number | 5103309-2 | |||
| Description | CONN HEADER LOPRO STR 14POS 30AU | |||
| Quantity Available | 4222 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5103309-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5103309 2 51033092 A33162 ND A33162ND A33162 |
CONN HEADER LOPRO STR 14POS 30AU - 5103309-2 (A33162-ND)
Related parts:CONN HEADER LOPRO STR 14POS 30AU - 5103309-2
Order 'conn header lopro str 14pos 30au - 5103309-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33162-ND.
CONN HEADER LOPRO STR 14POS 30AU - 103309-2
Order 'conn header lopro str 14pos 30au - 103309-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26270-ND.
CONN HEADER LOPRO STR 14POS 30AU - 2-1761603-5
Order 'conn header lopro str 14pos 30au - 2-1761603-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97471-ND.
CONN HEADER LOPRO STR 14POS 15AU - 103308-2
Order 'conn header lopro str 14pos 15au - 103308-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26269-ND.
CONN HEADER LOPRO STR 14POS 30AU - 1761603-5
Order 'conn header lopro str 14pos 30au - 1761603-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31143-ND.
CONN HEADER LOPRO STR 10POS 30AU - 5103309-1
Order 'conn header lopro str 10pos 30au - 5103309-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33160-ND.
CONN HEADER LOPRO STR 14POS 15AU - 5103308-2
Order 'conn header lopro str 14pos 15au - 5103308-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33161-ND.
CONN HEADER LOPRO STR 16POS 30AU - 5103309-3
Order 'conn header lopro str 16pos 30au - 5103309-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33164-ND.
CONN HEADER LOPRO STR 20POS 30AU - 5103309-5
Order 'conn header lopro str 20pos 30au - 5103309-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33166-ND.
CONN HEADER LOPRO STR 34POS 30AU - 5103309-7
Order 'conn header lopro str 34pos 30au - 5103309-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33169-ND.
CONN HEADER LOPRO STR 40POS 30AU - 5103309-8
Order 'conn header lopro str 40pos 30au - 5103309-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33171-ND.
CONN HEADER LOPRO STR 14POS GOLD - 5104338-2
Order 'conn header lopro str 14pos gold - 5104338-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97490-ND.
CONN HEADER LOPRO STR 26POS 30AU - 5103309-6
Order 'conn header lopro str 26pos 30au - 5103309-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97494-ND.
CONN HEADER LOPRO STR 60POS 30AU - 1-103309-2
Order 'conn header lopro str 60pos 30au - 1-103309-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26284-ND.
CONN HEADER LOPRO STR 50POS 30AU - 1-5103309-0
Order 'conn header lopro str 50pos 30au - 1-5103309-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33173-ND.
Send this link via E-Mail
Help With This Screen