CONN HEADER LOPRO STR 10POS 30AU - 5103309-1
| Digi-Key Part Number | A33160-ND |
1 25 50 100 500 1000 |
.94000 .84640 .75220 .67380 .56414 .42310 |
Extended Price
0.94 21.16 37.61 67.38 282.07 423.10 |
| Manufacturer Part Number | 5103309-1 | |||
| Description | CONN HEADER LOPRO STR 10POS 30AU | |||
| Quantity Available | 8455 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5103309-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5103309 1 51033091 A33160 ND A33160ND A33160 |
CONN HEADER LOPRO STR 10POS 30AU - 5103309-1 (A33160-ND)
Related parts:CONN HEADER LOPRO STR 10POS 30AU - 5103309-1
Order 'conn header lopro str 10pos 30au - 5103309-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33160-ND.
CONN HEADER LOPRO STR 10POS 30AU - 103309-1
Order 'conn header lopro str 10pos 30au - 103309-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26268-ND.
CONN HEADER LOPRO STR 10POS 15AU - 103308-1
Order 'conn header lopro str 10pos 15au - 103308-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26267-ND.
CONN HEADER LOPRO STR 10POS 30AU - 1761603-3
Order 'conn header lopro str 10pos 30au - 1761603-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31142-ND.
CONN HEADER LOPRO STR 10POS 15AU - 5103308-1
Order 'conn header lopro str 10pos 15au - 5103308-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33159-ND.
CONN HEADER LOPRO STR 14POS 30AU - 5103309-2
Order 'conn header lopro str 14pos 30au - 5103309-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33162-ND.
CONN HEADER LOPRO STR 16POS 30AU - 5103309-3
Order 'conn header lopro str 16pos 30au - 5103309-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33164-ND.
CONN HEADER LOPRO STR 20POS 30AU - 5103309-5
Order 'conn header lopro str 20pos 30au - 5103309-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33166-ND.
CONN HEADER LOPRO STR 34POS 30AU - 5103309-7
Order 'conn header lopro str 34pos 30au - 5103309-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33169-ND.
CONN HEADER LOPRO STR 40POS 30AU - 5103309-8
Order 'conn header lopro str 40pos 30au - 5103309-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33171-ND.
CONN HEADER LOPRO STR 10POS GOLD - 5104338-1
Order 'conn header lopro str 10pos gold - 5104338-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33175-ND.
CONN HEADER LOPRO STR 10POS 30AU - 2-1761603-3
Order 'conn header lopro str 10pos 30au - 2-1761603-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97470-ND.
CONN HEADER LOPRO STR 26POS 30AU - 5103309-6
Order 'conn header lopro str 26pos 30au - 5103309-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97494-ND.
CONN HEADER LOPRO STR 50POS 30AU - 1-5103309-0
Order 'conn header lopro str 50pos 30au - 1-5103309-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33173-ND.
CONN HEADER LOPRO STR 50POS 30AU - 1-103309-0
Order 'conn header lopro str 50pos 30au - 1-103309-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26282-ND.
Send this link via E-Mail
Help With This Screen