CONN HEADER LOPRO STR 10POS 15AU - 5103308-1
| Digi-Key Part Number | A33159-ND |
1 25 50 100 500 1000 |
1.11000 .99920 .88800 .79560 .66608 .49955 |
Extended Price
1.11 24.98 44.40 79.56 333.04 499.55 |
| Manufacturer Part Number | 5103308-1 | |||
| Description | CONN HEADER LOPRO STR 10POS 15AU | |||
| Quantity Available | 22508 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5103308-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5103308 1 51033081 A33159 ND A33159ND A33159 |
CONN HEADER LOPRO STR 10POS 15AU - 5103308-1 (A33159-ND)
Related parts:CONN HEADER LOPRO STR 10POS 15AU - 5103308-1
Order 'conn header lopro str 10pos 15au - 5103308-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33159-ND.
CONN HEADER LOPRO STR 10POS 15AU - 103308-1
Order 'conn header lopro str 10pos 15au - 103308-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26267-ND.
CONN HEADER LOPRO STR 10POS 30AU - 103309-1
Order 'conn header lopro str 10pos 30au - 103309-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26268-ND.
CONN HEADER LOPRO STR 10POS 15AU - 1761602-3
Order 'conn header lopro str 10pos 15au - 1761602-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31134-ND.
CONN HEADER LOPRO STR 10POS 30AU - 5103309-1
Order 'conn header lopro str 10pos 30au - 5103309-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33160-ND.
CONN HEADER LOPRO STR 14POS 15AU - 5103308-2
Order 'conn header lopro str 14pos 15au - 5103308-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33161-ND.
CONN HEADER LOPRO STR 16POS 15AU - 5103308-3
Order 'conn header lopro str 16pos 15au - 5103308-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33163-ND.
CONN HEADER LOPRO STR 20POS 15AU - 5103308-5
Order 'conn header lopro str 20pos 15au - 5103308-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33165-ND.
CONN HEADER LOPRO STR 26POS 15AU - 5103308-6
Order 'conn header lopro str 26pos 15au - 5103308-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33167-ND.
CONN HEADER LOPRO STR 34POS 15AU - 5103308-7
Order 'conn header lopro str 34pos 15au - 5103308-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33168-ND.
CONN HEADER LOPRO STR 40POS 15AU - 5103308-8
Order 'conn header lopro str 40pos 15au - 5103308-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33170-ND.
CONN HEADER LOPRO STR 10POS GOLD - 5104338-1
Order 'conn header lopro str 10pos gold - 5104338-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33175-ND.
CONN HEADER LOPRO STR 50POS 15AU - 1-5103308-0
Order 'conn header lopro str 50pos 15au - 1-5103308-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33172-ND.
CONN HEADER LOPRO STR 60POS 15AU - 1-5103308-2
Order 'conn header lopro str 60pos 15au - 1-5103308-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33174-ND.
CONN HEADER LOPRO STR 50POS 15AU - 1-103308-0
Order 'conn header lopro str 50pos 15au - 1-103308-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26281-ND.
Send this link via E-Mail
Help With This Screen