Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-102557-4
CONN HEADER VERT .100 30POS 30AU - 5-102557-4 - Connectors, Interconnects
| Digi-Key Part Number | A33152-ND |
60 |
10.36500 |
Extended Price
621.90 |
| Manufacturer Part Number | 5-102557-4 | |||
| Description | CONN HEADER VERT .100 30POS 30AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-102557-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.320" (8.13mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | Detent Lock |
| Termination | Press-Fit |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 30 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 102557 4 51025574 A33152 ND A33152ND A33152 |
5-102557-4 Specification Sheet
CONN HEADER VERT .100 30POS 30AU - 5-102557-4 (A33152-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-102557-4Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-102557-4
Order 'conn header vert .100 30pos 30au - 5-102557-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33152-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103908-4
Order 'conn header vert .100 5pos 30au - 5-103908-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33898-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103735-4
Order 'conn header vert .100 5pos 30au - 5-103735-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33928-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-102557-4
Order 'conn header vert .100 16pos 30au - 1-102557-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26697-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103414-4
Order 'conn header vert .100 6pos 30au - 5-103414-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32983-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103168-4
Order 'conn header vert .100 12pos 30au - 5-103168-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33043-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-102699-4
Order 'conn header vert .100 10pos 30au - 5-102699-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33105-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103169-4
Order 'conn header vert .100 12pos 30au - 5-103169-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33118-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-102557-9
Order 'conn header vert .100 10pos 30au - 5-102557-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33150-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-102557-4
Order 'conn header vert .100 16pos 30au - 6-102557-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33151-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-102557-1
Order 'conn header vert .100 40pos 30au - 5-102557-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33153-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-534978-4
Order 'conn header vert .100 24pos 30au - 5-534978-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34971-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-102557-2
Order 'conn header vert .100 20pos 30au - 5-102557-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34980-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-102557-7
Order 'conn header vert .100 60pos 30au - 5-102557-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34981-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 102557-4
Order 'conn header vert .100 30pos 30au - 102557-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26703-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-102557-4
Send this link via E-Mail
Help With This Screen
