CONN HEADER VERT .100 16POS 30AU - 6-102557-4 - Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-102557-4
| Digi-Key Part Number | A33151-ND |
1 25 50 100 500 1000 |
13.35000 12.01520 10.68000 9.56750 8.01000 6.00750 |
Extended Price
13.35 300.38 534.00 956.75 4005.00 6007.50 |
| Manufacturer Part Number | 6-102557-4 | |||
| Description | CONN HEADER VERT .100 16POS 30AU | |||
| Quantity Available | 85 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6-102557-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.320" (8.13mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | Detent Lock |
| Termination | Press-Fit |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6 102557 4 61025574 A33151 ND A33151ND A33151 |
6-102557-4 Specification Sheet
CONN HEADER VERT .100 16POS 30AU - 6-102557-4 (A33151-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-102557-4CONN HEADER VERT .100 16POS 30AU - 6-102557-4
Order 'conn header vert .100 16pos 30au - 6-102557-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33151-ND.
CONN HEADER VERT .100 16POS 30AU - 1-102557-4
Order 'conn header vert .100 16pos 30au - 1-102557-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26697-ND.
CONN HEADER VERT .100 16POS 30AU - 6-103414-4
Order 'conn header vert .100 16pos 30au - 6-103414-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33001-ND.
CONN HEADER VERT .100 30POS 30AU - 6-102699-4
Order 'conn header vert .100 30pos 30au - 6-102699-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33109-ND.
CONN HEADER VERT .100 30POS 30AU - 5-102557-4
Order 'conn header vert .100 30pos 30au - 5-102557-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33152-ND.
CONN HEADER VERT .100 15POS 30AU - 6-103908-4
Order 'conn header vert .100 15pos 30au - 6-103908-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33916-ND.
CONN HEADER VERT .100 16POS 30AU - 1-103414-4
Order 'conn header vert .100 16pos 30au - 1-103414-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26645-ND.
CONN HEADER VERT .100 15POS 15AU - 6-104909-4
Order 'conn header vert .100 15pos 15au - 6-104909-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33917-ND.
CONN HEADER VERT .100 15POS 15AU - 6-104910-4
Order 'conn header vert .100 15pos 15au - 6-104910-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33953-ND.
CONN HEADER VERT .100 16POS 30AU - 6-102692-5
Order 'conn header vert .100 16pos 30au - 6-102692-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34282-ND.
CONN HEADER VERT .100 16POS 30AU - 6-103908-5
Order 'conn header vert .100 16pos 30au - 6-103908-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35039-ND.
CONN HEADER VERT .100 30POS 30AU - 102557-4
Order 'conn header vert .100 30pos 30au - 102557-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26703-ND.
CONN HEADER R/A .100 16POS 30AU - 6-103361-4
Order 'conn header r/a .100 16pos 30au - 6-103361-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33029-ND.
CONN HEADER VERT .100 16POS 30AU - 103168-6
Order 'conn header vert .100 16pos 30au - 103168-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26723-ND.
CONN HEADER VERT .100 16POS 30AU - 103169-6
Order 'conn header vert .100 16pos 30au - 103169-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26825-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-102557-4
Send this link via E-Mail
Help With This Screen
