CONN HEADER VERT .100 10POS 30AU - 5-102557-9
| Digi-Key Part Number | A33150-ND |
150 |
5.80500 |
Extended Price
870.75 |
| Manufacturer Part Number | 5-102557-9 | |||
| Description | CONN HEADER VERT .100 10POS 30AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-102557-9 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.320" (8.13mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | Detent Lock |
| Termination | Press-Fit |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 102557 9 51025579 A33150 ND A33150ND A33150 |
5-102557-9 Specification Sheet
CONN HEADER VERT .100 10POS 30AU - 5-102557-9 (A33150-ND)
Related parts :CONN HEADER VERT .100 10POS 30AU - 5-102557-9
Order 'conn header vert .100 10pos 30au - 5-102557-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33150-ND.
CONN HEADER VERT .100 10POS 30AU - 5-103908-9
Order 'conn header vert .100 10pos 30au - 5-103908-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33907-ND.
CONN HEADER VERT .100 10POS 30AU - 5-103735-9
Order 'conn header vert .100 10pos 30au - 5-103735-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33943-ND.
CONN HEADER VERT .100 60POS 30AU - 5-534978-9
Order 'conn header vert .100 60pos 30au - 5-534978-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-534978-9-ND.
CONN HEADER VERT .100 10POS 15AU - 5-104362-9
Order 'conn header vert .100 10pos 15au - 5-104362-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32566-ND.
CONN HEADER VERT .100 10POS 30AU - 5-103414-8
Order 'conn header vert .100 10pos 30au - 5-103414-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32991-ND.
CONN HEADER VERT .100 10POS 30AU - 5-103168-3
Order 'conn header vert .100 10pos 30au - 5-103168-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33040-ND.
CONN HEADER VERT .100 22POS 30AU - 5-103168-9
Order 'conn header vert .100 22pos 30au - 5-103168-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33056-ND.
CONN HEADER VERT .100 10POS 30AU - 5-102699-4
Order 'conn header vert .100 10pos 30au - 5-102699-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33105-ND.
CONN HEADER VERT .100 10POS 30AU - 5-103169-3
Order 'conn header vert .100 10pos 30au - 5-103169-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33116-ND.
CONN HEADER VERT .100 30POS 30AU - 5-102557-4
Order 'conn header vert .100 30pos 30au - 5-102557-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33152-ND.
CONN HEADER VERT .100 40POS 30AU - 5-102557-1
Order 'conn header vert .100 40pos 30au - 5-102557-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33153-ND.
CONN HEADER VERT .100 10POS 15AU - 5-104363-9
Order 'conn header vert .100 10pos 15au - 5-104363-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33944-ND.
CONN HEADER VERT .100 20POS 30AU - 5-102557-2
Order 'conn header vert .100 20pos 30au - 5-102557-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34980-ND.
CONN HEADER VERT .100 60POS 30AU - 5-102557-7
Order 'conn header vert .100 60pos 30au - 5-102557-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34981-ND.
Send this link via E-Mail
Help With This Screen
