CONN HEADER R/A .100 40POS 15AU - 5-102570-1 - Connectors, Interconnects
| Digi-Key Part Number | A33149-ND |
1 25 50 100 500 1000 |
6.63000 5.96720 5.30400 4.75150 3.97800 2.98350 |
Extended Price
6.63 149.18 265.20 475.15 1989.00 2983.50 |
| Manufacturer Part Number | 5-102570-1 | |||
| Description | CONN HEADER R/A .100 40POS 15AU | |||
| Quantity Available | 239 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-102570-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | Detent Lock |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 40 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 102570 1 51025701 A33149 ND A33149ND A33149 |
5-102570-1 Specification Sheet
CONN HEADER R/A .100 40POS 15AU - 5-102570-1 (A33149-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER R/A .100 40POS 15AU - 5-102570-1
Order 'conn header r/a .100 40pos 15au - 5-102570-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33149-ND.
CONN HEADER RT/A .100 2POS 15AU - 5-103673-1
Order 'conn header rt/a .100 2pos 15au - 5-103673-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33839-ND.
CONN HEADER RT/A .100 2POS 15AU - 5-103635-1
Order 'conn header rt/a .100 2pos 15au - 5-103635-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33856-ND.
CONN HEADER R/A .100 4POS 15AU - 5-102203-1
Order 'conn header r/a .100 4pos 15au - 5-102203-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34978-ND.
CONN HEADER R/A .100 6POS 15AU - 5-102617-1
Order 'conn header r/a .100 6pos 15au - 5-102617-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33077-ND.
CONN HEADER R/A .100 16POS 15AU - 5-102570-6
Order 'conn header r/a .100 16pos 15au - 5-102570-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34338-ND.
CONN HEADER R/A .100 20POS 15AU - 5-102570-8
Order 'conn header r/a .100 20pos 15au - 5-102570-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34348-ND.
CONN HEADER R/A .100 12POS 15AU - 5-102570-4
Order 'conn header r/a .100 12pos 15au - 5-102570-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34982-ND.
CONN HEADER R/A .100 14POS 15AU - 5-102570-5
Order 'conn header r/a .100 14pos 15au - 5-102570-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34983-ND.
CONN HEADER R/A .100 40POS 15AU - 102570-1
Order 'conn header r/a .100 40pos 15au - 102570-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26814-ND.
CONN HEADER VERT .100 4POS 15AU - 5-102202-1
Order 'conn header vert .100 4pos 15au - 5-102202-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32551-ND.
CONN HEADER VERT .100 2POS 15AU - 5-104362-1
Order 'conn header vert .100 2pos 15au - 5-104362-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32567-ND.
CONN HEADER R/A .100 5POS 15AU - 5-102203-2
Order 'conn header r/a .100 5pos 15au - 5-102203-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33013-ND.
CONN HEADER RT/A .100 5POS 15AU - 5-103673-4
Order 'conn header rt/a .100 5pos 15au - 5-103673-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33847-ND.
CONN HEADER RT/A .100 5POS 15AU - 5-103635-4
Order 'conn header rt/a .100 5pos 15au - 5-103635-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33864-ND.
Send this link via E-Mail
Help With This Screen
