CONN HEADER R/A .100 34POS 30AU - 6-103167-4 - Connectors, Interconnects
| Digi-Key Part Number | A33148-ND |
1 25 50 100 500 1000 |
7.05000 6.34520 5.64000 5.05250 4.23000 3.17250 |
Extended Price
7.05 158.63 282.00 505.25 2115.00 3172.50 |
| Manufacturer Part Number | 6-103167-4 | |||
| Description | CONN HEADER R/A .100 34POS 30AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6-103167-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | Detent Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 34 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6 103167 4 61031674 A33148 ND A33148ND A33148 |
6-103167-4 Specification Sheet
CONN HEADER R/A .100 34POS 30AU - 6-103167-4 (A33148-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER R/A .100 34POS 30AU - 6-103167-4
Order 'conn header r/a .100 34pos 30au - 6-103167-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33148-ND.
CONN HEADER R/A .100 34POS 30AU - 1-103167-4
Order 'conn header r/a .100 34pos 30au - 1-103167-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26811-ND.
CONN HEADER R/A .100 16POS 30AU - 6-103361-4
Order 'conn header r/a .100 16pos 30au - 6-103361-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33029-ND.
CONN HEADER R/A .100 34POS 30AU - 6-103166-5
Order 'conn header r/a .100 34pos 30au - 6-103166-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33100-ND.
CONN HEADER R/A .100 14POS 30AU - 5-103167-4
Order 'conn header r/a .100 14pos 30au - 5-103167-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33142-ND.
CONN HEADER R/A .100 26POS 30AU - 6-103167-0
Order 'conn header r/a .100 26pos 30au - 6-103167-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33147-ND.
CONN HEADER RT/A .100 4POS 30AU - 3-641214-4
Order 'conn header rt/a .100 4pos 30au - 3-641214-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30780-ND.
CONN HEADER R/A .100 6POS 30AU - 5-103361-4
Order 'conn header r/a .100 6pos 30au - 5-103361-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32557-ND.
CONN HEADER LOPRO STR .100 34POS - 104128-6
Order 'conn header lopro str .100 34pos - 104128-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26323-ND.
CONN HEADER LOPRO STR .100 34POS - 104313-6
Order 'conn header lopro str .100 34pos - 104313-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26324-ND.
CONN HEADER R/A .100 16POS 30AU - 1-103361-4
Order 'conn header r/a .100 16pos 30au - 1-103361-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26682-ND.
CONN HEADER R/A .100 34POS 30AU - 1-103166-5
Order 'conn header r/a .100 34pos 30au - 1-103166-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26789-ND.
CONN HEADER R/A .100 26POS 30AU - 1-103167-0
Order 'conn header r/a .100 26pos 30au - 1-103167-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26809-ND.
CONN HEADER R/A .100 12POS 30AU - 6-103361-0
Order 'conn header r/a .100 12pos 30au - 6-103361-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33024-ND.
CONN HEADER R/A .100 14POS 30AU - 6-103361-2
Order 'conn header r/a .100 14pos 30au - 6-103361-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33026-ND.
Send this link via E-Mail
Help With This Screen
