Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-87579-0
CONN HEADER RTANG 26POS PCB TIN - 6-87579-0 - Connectors, Interconnects
| Digi-Key Part Number | A33098-ND |
1 25 50 100 500 1000 |
8.43000 7.58720 6.74400 6.04150 5.05800 3.79350 |
Extended Price
8.43 189.68 337.20 604.15 2529.00 3793.50 |
| Manufacturer Part Number | 6-87579-0 | |||
| Description | CONN HEADER RTANG 26POS PCB TIN | |||
| Quantity Available | 141 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6-87579-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | Detent Lock |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 26 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6 87579 0 6875790 A33098 ND A33098ND A33098 |
CONN HEADER RTANG 26POS PCB TIN - 6-87579-0 (A33098-ND) - Connectors, Interconnects
Related parts Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-87579-0Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-87579-0
Order 'conn header rtang 26pos pcb tin - 6-87579-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33098-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-87579-0
Order 'conn header rtang 26pos pcb tin - 1-87579-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26785-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-87579-2
Order 'conn header rtang 30pos pcb tin - 6-87579-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35007-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-87579-7
Order 'conn header rtang 40pos pcb tin - 6-87579-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35008-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-103672-0
Order 'conn header rtang 11pos pcb tin - 6-103672-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-103672-0-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-103634-0
Order 'conn header rtang 11pos pcb tin - 6-103634-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33881-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-102523-0
Order 'conn header rtang 12pos pcb tin - 6-102523-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34992-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-87579-5
Order 'conn header rtang 6pos pcb tin - 3-87579-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26758-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 8-87579-5
Order 'conn header rtang 6pos pcb tin - 8-87579-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33078-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-102523-8
Order 'conn header rtang 20pos pcb tin - 6-102523-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-102523-8-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-103672-6
Order 'conn header rtang 17pos pcb tin - 6-103672-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-103672-6-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-87579-2
Order 'conn header rtang 30pos pcb tin - 1-87579-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26788-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-87579-7
Order 'conn header rtang 40pos pcb tin - 1-87579-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26793-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-87579-2
Order 'conn header rtang 50pos pcb tin - 2-87579-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26796-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-102523-4
Order 'conn header rtang 16pos pcb tin - 6-102523-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33031-ND.
Options for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-87579-0
Send this link via E-Mail
Help With This Screen
