CONN HEADER VERT .100 24POS 30AU - 6-103168-0 - Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-103168-0
| Digi-Key Part Number | A33057-ND |
1 25 50 100 500 1000 |
4.89000 4.40120 3.91200 3.50450 2.93400 2.20050 |
Extended Price
4.89 110.03 195.60 350.45 1467.00 2200.50 |
| Manufacturer Part Number | 6-103168-0 | |||
| Description | CONN HEADER VERT .100 24POS 30AU | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6-103168-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | Detent Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 24 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6 103168 0 61031680 A33057 ND A33057ND A33057 |
6-103168-0 Specification Sheet
CONN HEADER VERT .100 24POS 30AU - 6-103168-0 (A33057-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-103168-0CONN HEADER VERT .100 24POS 30AU - 6-103168-0
Order 'conn header vert .100 24pos 30au - 6-103168-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33057-ND.
CONN HEADER VERT .100 24POS 30AU - 1-103168-0
Order 'conn header vert .100 24pos 30au - 1-103168-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26735-ND.
CONN HEADER VERT .100 24POS 30AU - 6-103169-0
Order 'conn header vert .100 24pos 30au - 6-103169-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33127-ND.
CONN HEADER VERT .100 12POS 30AU - 6-103414-0
Order 'conn header vert .100 12pos 30au - 6-103414-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32994-ND.
CONN HEADER VERT .100 24POS 15AU - 6-102618-0
Order 'conn header vert .100 24pos 15au - 6-102618-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33058-ND.
CONN HEADER VERT .100 26POS 30AU - 6-103168-1
Order 'conn header vert .100 26pos 30au - 6-103168-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33060-ND.
CONN HEADER VERT .100 30POS 30AU - 6-103168-3
Order 'conn header vert .100 30pos 30au - 6-103168-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33063-ND.
CONN HEADER VERT .100 34POS 30AU - 6-103168-5
Order 'conn header vert .100 34pos 30au - 6-103168-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33066-ND.
CONN HEADER VERT .100 40POS 30AU - 6-103168-8
Order 'conn header vert .100 40pos 30au - 6-103168-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33069-ND.
CONN HEADER VERT .100 24POS 15AU - 6-102619-0
Order 'conn header vert .100 24pos 15au - 6-102619-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33128-ND.
CONN HEADER VERT .100 11POS 30AU - 6-103908-0
Order 'conn header vert .100 11pos 30au - 6-103908-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33909-ND.
CONN HEADER VERT .100 11POS 30AU - 6-103735-0
Order 'conn header vert .100 11pos 30au - 6-103735-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33946-ND.
CONN HEADER VERT .100 24POS 30AU - 1-103169-0
Order 'conn header vert .100 24pos 30au - 1-103169-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26830-ND.
CONN HEADER VERT .100 13POS 15AU - 6-102202-0
Order 'conn header vert .100 13pos 15au - 6-102202-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32997-ND.
CONN HEADER VERT .100 11POS 15AU - 6-104362-0
Order 'conn header vert .100 11pos 15au - 6-104362-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33910-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-103168-0
Send this link via E-Mail
Help With This Screen
