Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-87589-3
CONN HEADER VERT .100 14POS TIN - 5-87589-3 - Connectors, Interconnects
| Digi-Key Part Number | A33048-ND |
1 25 50 100 500 1000 |
2.04000 1.83600 1.63200 1.46200 1.22400 .91800 |
Extended Price
2.04 45.90 81.60 146.20 612.00 918.00 |
| Manufacturer Part Number | 5-87589-3 | |||
| Description | CONN HEADER VERT .100 14POS TIN | |||
| Quantity Available | 480 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-87589-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | Detent Lock |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 14 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 87589 3 5875893 A33048 ND A33048ND A33048 |
5-87589-3 Specification Sheet
CONN HEADER VERT .100 14POS TIN - 5-87589-3 (A33048-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-87589-3Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-87589-3
Order 'conn header vert .100 14pos tin - 5-87589-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33048-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-87589-7
Order 'conn header vert .100 22pos tin - 5-87589-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-87589-7-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-87589-1
Order 'conn header vert .100 10pos tin - 5-87589-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33042-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-87589-2
Order 'conn header vert .100 12pos tin - 5-87589-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33045-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-87589-4
Order 'conn header vert .100 16pos tin - 5-87589-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33051-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-87589-5
Order 'conn header vert .100 18pos tin - 5-87589-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33053-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-87589-6
Order 'conn header vert .100 20pos tin - 5-87589-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33055-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-87589-8
Order 'conn header vert .100 24pos tin - 5-87589-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33059-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-87589-9
Order 'conn header vert .100 26pos tin - 5-87589-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33062-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 87589-3
Order 'conn header vert .100 14pos tin - 87589-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26722-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103080-3
Order 'conn header vert 5pos pcb tin - 5-103080-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32982-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-87589-3
Order 'conn header vert 34pos pcb tin - 1-87589-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26746-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-87589-3
Order 'conn header vert 34pos pcb tin - 6-87589-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33068-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103669-3
Order 'conn header vert 4pos pcb tin - 5-103669-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33897-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103639-3
Order 'conn header vert 4pos pcb tin - 5-103639-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33927-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-87589-3
Send this link via E-Mail
Help With This Screen
