CONN HEADER VERT .100 10POS 30AU - 5-103168-3
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103168-3
| Digi-Key Part Number | A33040-ND |
1 25 50 100 500 1000 |
2.31000 2.07920 1.84800 1.65550 1.38600 1.03950 |
Extended Price
2.31 51.98 92.40 165.55 693.00 1039.50 |
| Manufacturer Part Number | 5-103168-3 | |||
| Description | CONN HEADER VERT .100 10POS 30AU | |||
| Quantity Available | 380 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-103168-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | Detent Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 103168 3 51031683 A33040 ND A33040ND A33040 |
5-103168-3 Specification Sheet
CONN HEADER VERT .100 10POS 30AU - 5-103168-3 (A33040-ND)
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103168-3CONN HEADER VERT .100 10POS 30AU - 5-103168-3
Order 'conn header vert .100 10pos 30au - 5-103168-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33040-ND.
CONN HEADER VERT .100 10POS 30AU - 5-103169-3
Order 'conn header vert .100 10pos 30au - 5-103169-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33116-ND.
CONN HEADER VERT .100 18POS 30AU - 5-103168-7
Order 'conn header vert .100 18pos 30au - 5-103168-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32555-ND.
CONN HEADER VERT .100 20POS 30AU - 5-103168-8
Order 'conn header vert .100 20pos 30au - 5-103168-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32556-ND.
CONN HEADER VERT .100 12POS 30AU - 5-103168-4
Order 'conn header vert .100 12pos 30au - 5-103168-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33043-ND.
CONN HEADER VERT .100 14POS 30AU - 5-103168-5
Order 'conn header vert .100 14pos 30au - 5-103168-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33046-ND.
CONN HEADER VERT .100 16POS 30AU - 5-103168-6
Order 'conn header vert .100 16pos 30au - 5-103168-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33049-ND.
CONN HEADER VERT .100 22POS 30AU - 5-103168-9
Order 'conn header vert .100 22pos 30au - 5-103168-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33056-ND.
CONN HEADER VERT .100 5POS 30AU - 5-103414-3
Order 'conn header vert .100 5pos 30au - 5-103414-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32981-ND.
CONN HEADER VERT .100 10POS 30AU - 5-103414-8
Order 'conn header vert .100 10pos 30au - 5-103414-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32991-ND.
CONN HEADER VERT .100 10POS 30AU - 5-102699-4
Order 'conn header vert .100 10pos 30au - 5-102699-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33105-ND.
CONN HEADER VERT .100 10POS 30AU - 5-102557-9
Order 'conn header vert .100 10pos 30au - 5-102557-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33150-ND.
CONN HEADER VERT .100 10POS 30AU - 5-103908-9
Order 'conn header vert .100 10pos 30au - 5-103908-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33907-ND.
CONN HEADER VERT .100 10POS 30AU - 5-103735-9
Order 'conn header vert .100 10pos 30au - 5-103735-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33943-ND.
CONN HEADER VERT .100 30POS 30AU - 1-103168-3
Order 'conn header vert .100 30pos 30au - 1-103168-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26741-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103168-3
Send this link via E-Mail
Help With This Screen
