CONN HEADER RTANG 5POS PCB TIN - 5-102523-3 - Connectors, Interconnects
| Digi-Key Part Number | A33014-ND |
1 25 50 100 500 1000 |
1.62000 1.45800 1.29600 1.16100 .97200 .72900 |
Extended Price
1.62 36.45 64.80 116.10 486.00 729.00 |
| Manufacturer Part Number | 5-102523-3 | |||
| Description | CONN HEADER RTANG 5POS PCB TIN | |||
| Quantity Available | 188 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-102523-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 5 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 102523 3 51025233 A33014 ND A33014ND A33014 |
5-102523-3 Specification Sheet
CONN HEADER RTANG 5POS PCB TIN - 5-102523-3 (A33014-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER RTANG 5POS PCB TIN - 5-102523-3
Order 'conn header rtang 5pos pcb tin - 5-102523-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33014-ND.
CONN HEADER VERT 5POS PCB TIN - 5-103080-3
Order 'conn header vert 5pos pcb tin - 5-103080-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32982-ND.
CONN HEADER RTANG 3POS PCB TIN - 5-102523-2
Order 'conn header rtang 3pos pcb tin - 5-102523-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33009-ND.
CONN HEADER RTANG 5POS PCB TIN - 5-103634-4
Order 'conn header rtang 5pos pcb tin - 5-103634-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33865-ND.
CONN HEADER RTANG 5POS PCB TIN - 5-103672-4
Order 'conn header rtang 5pos pcb tin - 5-103672-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35018-ND.
CONN HEADER RTANG 4POS PCB TIN - 5-102523-1
Order 'conn header rtang 4pos pcb tin - 5-102523-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33011-ND.
CONN HEADER RTANG 7POS PCB TIN - 5-102523-5
Order 'conn header rtang 7pos pcb tin - 5-102523-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33018-ND.
CONN HEADER RTANG 8POS PCB TIN - 5-102523-6
Order 'conn header rtang 8pos pcb tin - 5-102523-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33021-ND.
CONN HEADER RTANG 10POS PCB TIN - 5-102523-8
Order 'conn header rtang 10pos pcb tin - 5-102523-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33023-ND.
CONN HEADER RTANG 4POS PCB TIN - 5-103634-3
Order 'conn header rtang 4pos pcb tin - 5-103634-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33862-ND.
CONN HEADER RTANG 6POS PCB TIN - 5-102523-4
Order 'conn header rtang 6pos pcb tin - 5-102523-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34979-ND.
CONN HEADER RTANG 4POS PCB TIN - 5-103672-3
Order 'conn header rtang 4pos pcb tin - 5-103672-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35017-ND.
CONN HEADER RTANG 5POS PCB TIN - 102523-3
Order 'conn header rtang 5pos pcb tin - 102523-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26662-ND.
CONN HEADER RTANG 5POS PCB TIN - 2-103634-7
Order 'conn header rtang 5pos pcb tin - 2-103634-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-103634-7-ND.
CONN HEADER RTANG 5POS PCB TIN - 103672-4
Order 'conn header rtang 5pos pcb tin - 103672-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28585-ND.
Send this link via E-Mail
Help With This Screen
