CONN HEADER VERT 7POS PCB TIN - 5-103080-5 - Connectors
| Digi-Key Part Number | A32987-ND |
1 25 50 100 500 1000 |
2.04000 1.83600 1.63200 1.46200 1.22400 .91800 |
Extended Price
2.04 45.90 81.60 146.20 612.00 918.00 |
| Manufacturer Part Number | 5-103080-5 | |||
| Description | CONN HEADER VERT 7POS PCB TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-103080-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. II |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 103080 5 51030805 A32987 ND A32987ND A32987 |
CONN HEADER VERT 7POS PCB TIN - 5-103080-5 (A32987-ND) - Connectors
Related parts Connectors:CONN HEADER VERT 7POS PCB TIN - 103080-5
Order 'conn header vert 7pos pcb tin - 103080-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26627-ND.
CONN HEADER VERT 7POS PCB TIN - 5-103080-5
Order 'conn header vert 7pos pcb tin - 5-103080-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32987-ND.
CONN HEADER VERT 7POS PCB TIN - 5-103669-6
Order 'conn header vert 7pos pcb tin - 5-103669-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33902-ND.
CONN HEADER VERT 7POS PCB TIN - 5-103639-6
Order 'conn header vert 7pos pcb tin - 5-103639-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33936-ND.
CONN HEADER RTANG 7POS PCB TIN - 5-103672-6
Order 'conn header rtang 7pos pcb tin - 5-103672-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-103672-6-ND.
CONN HEADER VERT 16POS PCB TIN - 6-103669-5
Order 'conn header vert 16pos pcb tin - 6-103669-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-103669-5-ND.
CONN HEADER VERT 16POS PCB TIN - 1-103669-5
Order 'conn header vert 16pos pcb tin - 1-103669-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28516-ND.
CONN HEADER VERT 16POS PCB TIN - 1-103639-5
Order 'conn header vert 16pos pcb tin - 1-103639-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28564-ND.
CONN HEADER RTANG 7POS PCB TIN - 5-102523-5
Order 'conn header rtang 7pos pcb tin - 5-102523-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33018-ND.
CONN HEADER RTANG 7POS PCB TIN - 5-103634-6
Order 'conn header rtang 7pos pcb tin - 5-103634-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33871-ND.
CONN HEADER VERT 16POS PCB TIN - 6-103639-5
Order 'conn header vert 16pos pcb tin - 6-103639-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33956-ND.
CONN HEADER VERT 16POS PCB TIN - 6-103080-4
Order 'conn header vert 16pos pcb tin - 6-103080-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-103080-4-ND.
CONN HEADER VERT 20POS PCB TIN - 6-103080-8
Order 'conn header vert 20pos pcb tin - 6-103080-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-103080-8-ND.
CONN HEADER VERT 12POS PCB TIN - 1-103080-0
Order 'conn header vert 12pos pcb tin - 1-103080-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26638-ND.
CONN HEADER VERT 13POS PCB TIN - 1-103080-1
Order 'conn header vert 13pos pcb tin - 1-103080-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26641-ND.
Send this link via E-Mail
Help With This Screen