Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER VERT 6POS PCB TIN - 5-103080-4

Digi-Key Part Number A32985-ND
Price Break
580
Unit Price
1.50000
Extended Price
870.00
Manufacturer Part Number5-103080-4
DescriptionCONN HEADER VERT 6POS PCB TIN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5-103080-4
VendorTyco Electronics Amp
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishTin
Contact Mating Length0.240" (6.10mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
SeriesAMPMODU® Mod. II
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 6
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5 103080 4
51030804
A32985 ND
A32985ND
A32985


Image of CONN HEADER VERT 6POS PCB TIN - 5-103080-4

CONN HEADER VERT 6POS PCB TIN - 5-103080-4 (A32985-ND)

Related parts :
CONN HEADER VERT 6POS PCB TIN - 5-103080-4
 Order 'conn header vert 6pos pcb tin - 5-103080-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32985-ND.
CONN HEADER VERT 16POS PCB TIN - 6-103080-4
 Order 'conn header vert 16pos pcb tin - 6-103080-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-103080-4-ND.
CONN HEADER VERT 16POS PCB TIN - 1-103080-4
 Order 'conn header vert 16pos pcb tin - 1-103080-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26647-ND.
CONN HEADER VERT 3POS PCB TIN - 5-103080-1
 Order 'conn header vert 3pos pcb tin - 5-103080-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32978-ND.
CONN HEADER VERT 4POS PCB TIN - 5-103080-2
 Order 'conn header vert 4pos pcb tin - 5-103080-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32980-ND.
CONN HEADER VERT 5POS PCB TIN - 5-103080-3
 Order 'conn header vert 5pos pcb tin - 5-103080-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32982-ND.
CONN HEADER VERT 7POS PCB TIN - 5-103080-5
 Order 'conn header vert 7pos pcb tin - 5-103080-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32987-ND.
CONN HEADER VERT 10POS PCB TIN - 5-103080-8
 Order 'conn header vert 10pos pcb tin - 5-103080-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32992-ND.
CONN HEADER VERT 5POS PCB TIN - 5-103669-4
 Order 'conn header vert 5pos pcb tin - 5-103669-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33899-ND.
CONN HEADER VERT 5POS PCB TIN - 5-103639-4
 Order 'conn header vert 5pos pcb tin - 5-103639-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33930-ND.
CONN HEADER VERT 6POS PCB TIN - 5-103639-5
 Order 'conn header vert 6pos pcb tin - 5-103639-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33933-ND.
CONN HEADER RTANG 6POS PCB TIN - 5-102523-4
 Order 'conn header rtang 6pos pcb tin - 5-102523-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34979-ND.
CONN HEADER VERT 8POS PCB TIN - 5-103080-6
 Order 'conn header vert 8pos pcb tin - 5-103080-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34988-ND.
CONN HEADER VERT 6POS PCB TIN - 5-103669-5
 Order 'conn header vert 6pos pcb tin - 5-103669-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35016-ND.
CONN HEADER VERT 6POS PCB TIN - 103080-4
 Order 'conn header vert 6pos pcb tin - 103080-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26624-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER VERT 6POS PCB TIN - 103669-5 Next: CONN HEADER VERT 6POS PCB TIN - 5-103639-5