CONN HEADER VERT .100 6POS 15AU - 5-102202-3 - Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-102202-3
| Digi-Key Part Number | A32984-ND |
1 25 50 100 500 1000 |
2.04000 1.83600 1.63200 1.46200 1.22400 .91800 |
Extended Price
2.04 45.90 81.60 146.20 612.00 918.00 |
| Manufacturer Part Number | 5-102202-3 | |||
| Description | CONN HEADER VERT .100 6POS 15AU | |||
| Quantity Available | 1001 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-102202-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 6 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 102202 3 51022023 A32984 ND A32984ND A32984 |
5-102202-3 Specification Sheet
CONN HEADER VERT .100 6POS 15AU - 5-102202-3 (A32984-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-102202-3CONN HEADER VERT .100 6POS 15AU - 5-102202-3
Order 'conn header vert .100 6pos 15au - 5-102202-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32984-ND.
CONN HEADER VERT .100 5POS 15AU - 5-102202-2
Order 'conn header vert .100 5pos 15au - 5-102202-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32552-ND.
CONN HEADER VERT .100 4POS 15AU - 5-102202-1
Order 'conn header vert .100 4pos 15au - 5-102202-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32551-ND.
CONN HEADER VERT .100 7POS 15AU - 5-102202-4
Order 'conn header vert .100 7pos 15au - 5-102202-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32553-ND.
CONN HEADER VERT .100 10POS 15AU - 5-102202-7
Order 'conn header vert .100 10pos 15au - 5-102202-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32554-ND.
CONN HEADER VERT .100 8POS 15AU - 5-102202-5
Order 'conn header vert .100 8pos 15au - 5-102202-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32989-ND.
CONN HEADER VERT .100 9POS 15AU - 5-102202-6
Order 'conn header vert .100 9pos 15au - 5-102202-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32990-ND.
CONN HEADER VERT .100 11POS 15AU - 5-102202-8
Order 'conn header vert .100 11pos 15au - 5-102202-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32993-ND.
CONN HEADER VERT .100 12POS 15AU - 5-102202-9
Order 'conn header vert .100 12pos 15au - 5-102202-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32995-ND.
CONN HEADER VERT .100 6POS 15AU - 5-102619-1
Order 'conn header vert .100 6pos 15au - 5-102619-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33113-ND.
CONN HEADER VERT .100 6POS 15AU - 5-104363-5
Order 'conn header vert .100 6pos 15au - 5-104363-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33932-ND.
CONN HEADER VERT .100 16POS 15AU - 1-102202-3
Order 'conn header vert .100 16pos 15au - 1-102202-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26646-ND.
CONN HEADER VERT .100 4POS 15AU - 5-104363-3
Order 'conn header vert .100 4pos 15au - 5-104363-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32565-ND.
CONN HEADER VERT .100 16POS 15AU - 6-102202-3
Order 'conn header vert .100 16pos 15au - 6-102202-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33002-ND.
CONN HEADER VERT .100 10POS 15AU - 5-102618-3
Order 'conn header vert .100 10pos 15au - 5-102618-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33041-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-102202-3
Send this link via E-Mail
Help With This Screen
