Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 60POS .100 VERT DUAL - 5-534267-8

Digi-Key Part Number A32976-ND
Price Break
1
25
100
500
1000
5000
Unit Price
7.23000
6.55200
4.64100
4.09500
3.63090
3.41250
Extended Price
7.23
163.80
464.10
2047.50
3630.90
17062.50
Manufacturer Part Number5-534267-8
DescriptionCONN RECEPT 60POS .100 VERT DUAL
Quantity Available 451
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5-534267-8
VendorTyco Electronics Amp
CategoryConnectors
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Features-
Mounting TypeThrough Hole, Bottom Entry
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesAMPMODU® Mod. IV
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 60
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5 534267 8
55342678
A32976 ND
A32976ND
A32976


Image of CONN RECEPT 60POS .100 VERT DUAL - 5-534267-8

CONN RECEPT 60POS .100 VERT DUAL - 5-534267-8 (A32976-ND)

Related parts:
CONN RECEPT 60POS .100 VERT DUAL - 5-534267-8
 Order 'conn recept 60pos .100 vert dual - 5-534267-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32976-ND.
CONN RECEPT 16POS .100 VERT DUAL - 5-534206-8
 Order 'conn recept 16pos .100 vert dual - 5-534206-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32939-ND.
CONN RECEPT 16POS .100 VERT DUAL - 5-534998-8
 Order 'conn recept 16pos .100 vert dual - 5-534998-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32958-ND.
CONN RECEPT 14POS .100 VERT DUAL - 5-534267-1
 Order 'conn recept 14pos .100 vert dual - 5-534267-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32970-ND.
CONN RECEPT 20POS .100 VERT DUAL - 5-534267-2
 Order 'conn recept 20pos .100 vert dual - 5-534267-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32971-ND.
CONN RECEPT 40POS .100 VERT DUAL - 5-534267-7
 Order 'conn recept 40pos .100 vert dual - 5-534267-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32974-ND.
CONN RECEPT 60POS .100 VERT DUAL - 534267-8
 Order 'conn recept 60pos .100 vert dual - 534267-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26507-ND.
CONN RECEPT 36POS .100 VERT DUAL - 1-534267-5
 Order 'conn recept 36pos .100 vert dual - 1-534267-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26504-ND.
CONN RECEPT 60POS .100 VERT DUAL - 8-534206-0
 Order 'conn recept 60pos .100 vert dual - 8-534206-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32952-ND.
CONN RECEPT 60POS .100 VERT DUAL - 8-534998-0
 Order 'conn recept 60pos .100 vert dual - 8-534998-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32969-ND.
CONN RECEPT 36POS .100 VERT DUAL - 6-534267-5
 Order 'conn recept 36pos .100 vert dual - 6-534267-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32973-ND.
CONN RECEPT 36POS .100 VERT DUAL - 1-535542-8
 Order 'conn recept 36pos .100 vert dual - 1-535542-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535542-8-ND.
CONN RECEPT 56POS .100 VERT DUAL - 2-535542-8
 Order 'conn recept 56pos .100 vert dual - 2-535542-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-535542-8-ND.
CONN RECEPT 60POS .100 VERT DUAL - 3-535542-0
 Order 'conn recept 60pos .100 vert dual - 3-535542-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-535542-0-ND.
CONN RECEPT 76POS .100 VERT DUAL - 3-535542-8
 Order 'conn recept 76pos .100 vert dual - 3-535542-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-535542-8-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 60POS .100 VERT DUAL - 3-535542-0 Next: CONN RECEPT 60POS .100 VERT DUAL - 534267-8