CONN RECEPT 48POS .100 VERT DUAL - 6-534267-1
| Digi-Key Part Number | A32975-ND |
450 |
3.37500 |
Extended Price
1518.75 |
| Manufacturer Part Number | 6-534267-1 | |||
| Description | CONN RECEPT 48POS .100 VERT DUAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6-534267-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Bottom Entry |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. IV |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 48 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6 534267 1 65342671 A32975 ND A32975ND A32975 |
CONN RECEPT 48POS .100 VERT DUAL - 6-534267-1 (A32975-ND)
Related parts:CONN RECEPT 48POS .100 VERT DUAL - 6-534267-1
Order 'conn recept 48pos .100 vert dual - 6-534267-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32975-ND.
CONN RECEPT 14POS .100 VERT DUAL - 5-534267-1
Order 'conn recept 14pos .100 vert dual - 5-534267-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32970-ND.
CONN RECEPT 30POS .100 VERT DUAL - 6-534267-2
Order 'conn recept 30pos .100 vert dual - 6-534267-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32972-ND.
CONN RECEPT 36POS .100 VERT DUAL - 6-534267-5
Order 'conn recept 36pos .100 vert dual - 6-534267-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32973-ND.
CONN RECEPT 48POS .100 VERT DUAL - 1-534267-1
Order 'conn recept 48pos .100 vert dual - 1-534267-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26506-ND.
CONN RECEPT 42POS .100 VERT DUAL - 2-535542-1
Order 'conn recept 42pos .100 vert dual - 2-535542-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-535542-1-ND.
CONN RECEPT 48POS .100 VERT DUAL - 2-535542-4
Order 'conn recept 48pos .100 vert dual - 2-535542-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-535542-4-ND.
CONN RECEPT 62POS .100 VERT DUAL - 3-535542-1
Order 'conn recept 62pos .100 vert dual - 3-535542-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-535542-1-ND.
CONN RECEPT 13POS .100 VERT GOLD - 6-534237-1
Order 'conn recept 13pos .100 vert gold - 6-534237-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32912-ND.
CONN RECEPT 2POS .100 VERT DUAL - 5-534206-1
Order 'conn recept 2pos .100 vert dual - 5-534206-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32932-ND.
CONN RECEPT 20POS .100 VERT DUAL - 6-534206-0
Order 'conn recept 20pos .100 vert dual - 6-534206-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32941-ND.
CONN RECEPT 24POS .100 VERT DUAL - 6-534206-2
Order 'conn recept 24pos .100 vert dual - 6-534206-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32942-ND.
CONN RECEPT 26POS .100 VERT DUAL - 6-534206-3
Order 'conn recept 26pos .100 vert dual - 6-534206-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32943-ND.
CONN RECEPT 28POS .100 VERT DUAL - 6-534206-4
Order 'conn recept 28pos .100 vert dual - 6-534206-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32944-ND.
CONN RECEPT 30POS .100 VERT DUAL - 6-534206-5
Order 'conn recept 30pos .100 vert dual - 6-534206-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32945-ND.
Send this link via E-Mail
Help With This Screen