CONN RECEPT 40POS .100 VERT DUAL - 5-534267-7
| Digi-Key Part Number | A32974-ND |
1 25 100 500 1000 5000 |
5.09000 4.60800 3.26400 2.88000 2.55360 2.40000 |
Extended Price
5.09 115.20 326.40 1440.00 2553.60 12000.00 |
| Manufacturer Part Number | 5-534267-7 | |||
| Description | CONN RECEPT 40POS .100 VERT DUAL | |||
| Quantity Available | 487 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-534267-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Bottom Entry |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. IV |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 534267 7 55342677 A32974 ND A32974ND A32974 |
CONN RECEPT 40POS .100 VERT DUAL - 5-534267-7 (A32974-ND)
Related parts:CONN RECEPT 40POS .100 VERT DUAL - 5-534267-7
Order 'conn recept 40pos .100 vert dual - 5-534267-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32974-ND.
CONN RECEPT 14POS .100 VERT DUAL - 5-534206-7
Order 'conn recept 14pos .100 vert dual - 5-534206-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32938-ND.
CONN RECEPT 14POS .100 VERT DUAL - 5-534998-7
Order 'conn recept 14pos .100 vert dual - 5-534998-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32957-ND.
CONN RECEPT 14POS .100 VERT DUAL - 5-534267-1
Order 'conn recept 14pos .100 vert dual - 5-534267-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32970-ND.
CONN RECEPT 20POS .100 VERT DUAL - 5-534267-2
Order 'conn recept 20pos .100 vert dual - 5-534267-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32971-ND.
CONN RECEPT 60POS .100 VERT DUAL - 5-534267-8
Order 'conn recept 60pos .100 vert dual - 5-534267-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32976-ND.
CONN RECEPT 40POS .100 VERT DUAL - 534267-7
Order 'conn recept 40pos .100 vert dual - 534267-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26505-ND.
CONN RECEPT 36POS .100 VERT DUAL - 1-534267-5
Order 'conn recept 36pos .100 vert dual - 1-534267-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26504-ND.
CONN RECEPT 40POS .100 VERT DUAL - 7-534206-0
Order 'conn recept 40pos .100 vert dual - 7-534206-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32949-ND.
CONN RECEPT 40POS .100 VERT DUAL - 7-534998-0
Order 'conn recept 40pos .100 vert dual - 7-534998-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32967-ND.
CONN RECEPT 36POS .100 VERT DUAL - 6-534267-5
Order 'conn recept 36pos .100 vert dual - 6-534267-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32973-ND.
CONN RECEPT 34POS .100 VERT DUAL - 1-535542-7
Order 'conn recept 34pos .100 vert dual - 1-535542-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535542-7-ND.
CONN RECEPT 40POS .100 VERT DUAL - 2-535542-0
Order 'conn recept 40pos .100 vert dual - 2-535542-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-535542-0-ND.
CONN RECEPT 54POS .100 VERT DUAL - 2-535542-7
Order 'conn recept 54pos .100 vert dual - 2-535542-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-535542-7-ND.
CONN RECEPT 74POS .100 VERT DUAL - 3-535542-7
Order 'conn recept 74pos .100 vert dual - 3-535542-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-535542-7-ND.
Send this link via E-Mail
Help With This Screen