Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 40POS .100 VERT DUAL - 7-534206-0

Digi-Key Part Number A32949-ND
Price Break
1
25
100
500
1000
5000
Unit Price
4.98000
4.51200
3.19600
2.82000
2.50040
2.35000
Extended Price
4.98
112.80
319.60
1410.00
2500.40
11750.00
Manufacturer Part Number7-534206-0
DescriptionCONN RECEPT 40POS .100 VERT DUAL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information7-534206-0
VendorTyco Electronics Amp
CategoryConnectors
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesAMPMODU® Mod. II
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 40
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 7 534206 0
75342060
A32949 ND
A32949ND
A32949


Image of CONN RECEPT 40POS .100 VERT DUAL - 7-534206-0

CONN RECEPT 40POS .100 VERT DUAL - 7-534206-0 (A32949-ND)

Related parts:
CONN RECEPT 40POS .100 VERT DUAL - 7-534206-0
 Order 'conn recept 40pos .100 vert dual - 7-534206-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32949-ND.
CONN RECEPT 40POS .100 VERT DUAL - 2-534206-0
 Order 'conn recept 40pos .100 vert dual - 2-534206-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26468-ND.
CONN RECEPT 40POS .100 VERT DUAL - 7-534998-0
 Order 'conn recept 40pos .100 vert dual - 7-534998-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32967-ND.
CONN RECEPT 40POS .100 VERT DUAL - 2-535542-0
 Order 'conn recept 40pos .100 vert dual - 2-535542-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-535542-0-ND.
CONN RECEPT 20POS .100 VERT DUAL - 1-534206-0
 Order 'conn recept 20pos .100 vert dual - 1-534206-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26460-ND.
CONN RECEPT 60POS .100 VERT DUAL - 3-534206-0
 Order 'conn recept 60pos .100 vert dual - 3-534206-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26471-ND.
CONN RECEPT 40POS .100 VERT DUAL - 2-534998-0
 Order 'conn recept 40pos .100 vert dual - 2-534998-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26498-ND.
CONN RECEPT 20POS .100 VERT DUAL - 6-534206-0
 Order 'conn recept 20pos .100 vert dual - 6-534206-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32941-ND.
CONN RECEPT 44POS .100 VERT DUAL - 7-534206-2
 Order 'conn recept 44pos .100 vert dual - 7-534206-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32950-ND.
CONN RECEPT 50POS .100 VERT DUAL - 7-534206-5
 Order 'conn recept 50pos .100 vert dual - 7-534206-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32951-ND.
CONN RECEPT 60POS .100 VERT DUAL - 8-534206-0
 Order 'conn recept 60pos .100 vert dual - 8-534206-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32952-ND.
CONN RECEPT 34POS .100 VERT DUAL - 1-534206-7
 Order 'conn recept 34pos .100 vert dual - 1-534206-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26466-ND.
CONN RECEPT 40POS .100 VERT DUAL - 534267-7
 Order 'conn recept 40pos .100 vert dual - 534267-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26505-ND.
CONN RECEPT 14POS .100 VERT DUAL - 5-534206-7
 Order 'conn recept 14pos .100 vert dual - 5-534206-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32938-ND.
CONN RECEPT 34POS .100 VERT DUAL - 6-534206-7
 Order 'conn recept 34pos .100 vert dual - 6-534206-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32947-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 40POS .100 VERT DUAL - 534267-7 Next: CONN RECEPT 40POS .100 VERT DUAL - 7-534998-0