CONN RECEPT 36POS .100 VERT DUAL - 6-534206-8
| Digi-Key Part Number | A32948-ND |
1 25 100 500 1000 5000 |
4.53000 4.10400 2.90700 2.56500 2.27430 2.13750 |
Extended Price
4.53 102.60 290.70 1282.50 2274.30 10687.50 |
| Manufacturer Part Number | 6-534206-8 | |||
| Description | CONN RECEPT 36POS .100 VERT DUAL | |||
| Quantity Available | 668 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6-534206-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6 534206 8 65342068 A32948 ND A32948ND A32948 |
CONN RECEPT 36POS .100 VERT DUAL - 6-534206-8 (A32948-ND)
Related parts:CONN RECEPT 36POS .100 VERT DUAL - 6-534206-8
Order 'conn recept 36pos .100 vert dual - 6-534206-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32948-ND.
CONN RECEPT 36POS .100 VERT DUAL - 1-534206-8
Order 'conn recept 36pos .100 vert dual - 1-534206-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26467-ND.
CONN RECEPT 36POS .100 VERT DUAL - 6-534998-8
Order 'conn recept 36pos .100 vert dual - 6-534998-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32966-ND.
CONN RECEPT 36POS .100 VERT DUAL - 1-535542-8
Order 'conn recept 36pos .100 vert dual - 1-535542-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535542-8-ND.
CONN RECEPT 36POS .100 VERT DUAL - 1-534998-8
Order 'conn recept 36pos .100 vert dual - 1-534998-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26497-ND.
CONN RECEPT 16POS .100 VERT DUAL - 5-534206-8
Order 'conn recept 16pos .100 vert dual - 5-534206-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32939-ND.
CONN RECEPT 20POS .100 VERT DUAL - 6-534206-0
Order 'conn recept 20pos .100 vert dual - 6-534206-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32941-ND.
CONN RECEPT 24POS .100 VERT DUAL - 6-534206-2
Order 'conn recept 24pos .100 vert dual - 6-534206-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32942-ND.
CONN RECEPT 26POS .100 VERT DUAL - 6-534206-3
Order 'conn recept 26pos .100 vert dual - 6-534206-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32943-ND.
CONN RECEPT 28POS .100 VERT DUAL - 6-534206-4
Order 'conn recept 28pos .100 vert dual - 6-534206-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32944-ND.
CONN RECEPT 30POS .100 VERT DUAL - 6-534206-5
Order 'conn recept 30pos .100 vert dual - 6-534206-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32945-ND.
CONN RECEPT 32POS .100 VERT DUAL - 6-534206-6
Order 'conn recept 32pos .100 vert dual - 6-534206-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32946-ND.
CONN RECEPT 34POS .100 VERT DUAL - 6-534206-7
Order 'conn recept 34pos .100 vert dual - 6-534206-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32947-ND.
CONN RECEPT 36POS .100 VERT DUAL - 6-534267-5
Order 'conn recept 36pos .100 vert dual - 6-534267-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32973-ND.
CONN RECEPT 32POS .100 VERT DUAL - 1-534206-6
Order 'conn recept 32pos .100 vert dual - 1-534206-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26465-ND.
Send this link via E-Mail
Help With This Screen